ADRF5024/ADRF5025/ADRF5026/ADRF5027 Silicon SPDT Reflective Switches

Analog Devices’ switches for radios, scanners, and test and measurement equipment

Image of Analog Devices' ADRF5024/ADRF5025 Silcon SPDT Reflective SwitchesADI’s ADRF5024, ADRF5025, ADRF5026, and ADRF5027 are reflective single-pole double-throw (SPDT) switches. The ADRF5024 operates from 100 MHz to 44 GHz with better than 1.7 dB of insertion loss and 35 dB of isolation whereas the ADRF5025 operates from 9 kHz to 44 GHz with better than 1.6 dB of insertion loss and 35 dB of isolation. Both switches have a radio frequency (RF) input power handling capability of 27 dBm for both the through path and hot switching.

The ADRF5026 operates from 100 MHz to 44 GHz with better than 3.8 dB of insertion loss and 45 dB of isolation. The ADRF5026 features an all off control, where both RF ports are in an isolation state. The ADRF5027 operates from 9 kHz to 44 GHz with better than 3.8 dB of insertion loss and 43 dB of isolation. The ADRF5027 features an all off control, where both RF ports are in an isolation state. The ADRF5026 andADRF5028 both have a nonreflective design, and both RF ports are internally terminated to 50 Ω.

The ADRF5024, ADRF5025, ADRF5026, and ADRF5027 draws a low current of 14 μA on the positive supply of +3.3 V and 120 μA on a negative supply of -3.3 V. The device employs complementary metal-oxide semiconductor (CMOS)-/low voltage transistor-to-transistor logic (LVTTL)-compatible controls.

The switches’ RF ports are designed to match a characteristic impedance of 50 Ω. For ultrawideband products, impedance matching on the RF transmission lines can further optimize high-frequency insertion loss and return loss characteristics. These switches come in a 2.25 mm × 2.25 mm, 12-pin land grid array (LGA) package and can operate from -40°C to +105°C. The ADRF5024, ADRF5025, ADRF5026, and ADRF5027 are ideal for radios, scanners, and test and measurement equipment.

Features
  • Frequency range: 9 kHz to 44 GHz
  • Frequency range: 100 MHz to 44 GHz
  • Reflective design
  • Low insertion loss with impedance match
  • Low insertion loss without impedance match
    • 0.9 dB typical to 18 GHz
    • 1.7 dB typical to 40 GHz
    • 2.1 dB typical to 44 GHz
  • High input linearity
    • P1dB: 27.5 dBm typical
    • IP3: 50 dBm typical
  • High RF input power handling
    • Through path: 27 dBm
    • Hot switching: 27 dBm
  • No low frequency spurious
  • RF settling time (50% VCTRL to 0.1 dB of final RF output): 17 ns
Applications
  • Cellular infrastructure: 5G mmWave
  • Industrial scanners
  • Test and instrumentation
  • Military radios, radars, electronic countermeasures (ECMs)
  • Microwave radios and very small aperture terminals (VSATs)

 

Insertion Loss vs. Frequency with Impedance Match
Image of ADI's ADRF502x Insertion Loss vs. Frequency with Impedance Match 
Return Loss vs. Frequency for RFC and RFx (On) with Impedance Match
Image of ADI's ADRF502x Insertion Loss vs. Frequency with Impedance Match 
Isolation vs. Frequency with Impedance Match
Image of ADI's ADRF502x Isolation vs. Frequency with Impedance Match 

ADRF5024/ADRF5025/ADRF5026/ADRF5027 Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC RF SWITCH SPDT 44GHZ 12LGAADRF5024BCCZNIC RF SWITCH SPDT 44GHZ 12LGAמיידית - 456$530.31הצגת הפרטים
IC RF SWITCH SPDT 44GHZ 12LGAADRF5024BCCZN-R7IC RF SWITCH SPDT 44GHZ 12LGAמיידית - 502$530.31הצגת הפרטים
IC RF SWITCH SPDT 44GHZ 12LGAADRF5025BCCZNIC RF SWITCH SPDT 44GHZ 12LGAמיידית - 382$555.21הצגת הפרטים
IC RF SWITCH SPDT 44GHZ 12LGAADRF5025BCCZN-R7IC RF SWITCH SPDT 44GHZ 12LGAמיידית - 0$555.21הצגת הפרטים
IC RF SWITCH SPDT 44GHZ 20LGAADRF5026BCCZNIC RF SWITCH SPDT 44GHZ 20LGAמיידית - 958$485.22הצגת הפרטים
IC RF SWITCH SPDT 44GHZ 20LGAADRF5026BCCZN-R7IC RF SWITCH SPDT 44GHZ 20LGAמיידית - 472$485.22הצגת הפרטים
IC RF SWITCH SPDT 44GHZ 20LGAADRF5027BCCZNIC RF SWITCH SPDT 44GHZ 20LGAמיידית - 383$507.83הצגת הפרטים
IC RF SWITCH SPDT 44GHZ 20LGAADRF5027BCCZN-R7IC RF SWITCH SPDT 44GHZ 20LGAמיידית - 0$372.61הצגת הפרטים
2019-01-11 עודכן
2018-08-08 תאריך הפרסום