ADXL1003 MEMS Accelerometer with Wide Bandwidth and Low Noise

Analog Devices’ sensor products for predictive maintenance, asset health, and condition-based monitoring

Image of Analog Devices' ADXL1003 MEMS Accelerometer with Wide bandwidth and Low NoiseADI’s ADXL1003 is a low noise, wide bandwidth, microelectronic mechanical systems (MEMS) accelerometer. It has typical noise density of 45 μg/√Hz across the linear frequency range. It has a very stable and repeatable sensitivity and is immune to external shocks up to 10,000 g. The integrated signal conditioning electronics enable such features as full electrostatic self-test (ST) and an overrange (OR) indicator, useful for embedded applications. With low power and single-supply operation of 3.0 V to 5.25 V, the accelerometer also enables wireless sensing product design. The ADXL1003 is available in a small 32-pin LFCSP package and operates over the -40°C to +125°C temperature range. The ADXL1003 is ideal for predictive maintenance, asset health, and condition-based monitoring.

Image of Analog Devices' ADXL1003 Functional Block Diagram

Features
  • Ultralow noise density 45 μg/√Hz
  • Single, in-plane axis accelerometer with analog output
  • Qualified to AEC-Q200
  • Full-scale range: ±200 g
  • Over-range sensing plus dc coupling allows fast recovery time
  • Complete electromechanical self-test
    • Linear frequency response range: dc to 15 kHz typical (3 dB point)
    • Resonant frequency: 28 kHz typical
  • RoHS compliant
  • -40°C to +125°C temperature range
  • 32-lead, 5 mm x 5 mm x 1.8 mm LFCSP package
  • Single-supply operation
    • Output voltage ratio metric to supply
    • Low power consumption: 1.0 mA typical
    • Power saving standby operation mode with fast recovery
Applications
  • Predictive maintenance
  • Asset health
  • Condition based monitoring
  • Test and measurement
  • Acoustic emissions
  • Health and usage monitoring

Motion Sensor Accelerometers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
ACCEL 200G ANALOG 32LFCSPADXL1003BCPZACCEL 200G ANALOG 32LFCSPמיידית - 571$258.45הצגת הפרטים
ACCEL 200G ANALOG 32LFCSPADXL1003BCPZ-RLACCEL 200G ANALOG 32LFCSPמיידית - 0$191.66הצגת הפרטים
ACCEL 200G ANALOG 32LFCSPADXL1003BCPZ-RL7ACCEL 200G ANALOG 32LFCSPמיידית - 0$191.66הצגת הפרטים

Evaluation Board

תמונהמק"ט יצרןתיאורמשובציםכמות זמינהמחירהצגת הפרטים
EB: EVAL BOARD 30KHZ 200G 1-AXISEVAL-ADXL1003ZEB: EVAL BOARD 30KHZ 200G 1-AXISלאמיידית - 17$364.33הצגת הפרטים
2018-12-28 תאריך הפרסום