HMC241/HMC7992/ADRF5040 SP4T RF Switches

Analog Devices’ non-reflective RF switches from DC to 12 GHz for 4G cellular, milcom, and radio applications

Image of ADI's HMC241/HMC7992/ADRF5040 SP4T RF SwitchesADI’s HMC241, HMC7992, and ADF5040 are radio frequency (RF) nonreflective/absorptive single pull, quad throw (SP4T) switches that can interface with 3.3 V, TTL, LVTTL, CMOS, and LVCMOS logic. These switches operate from DC to 12 GHz frequency range. The HMC241 is a GaAs MMIC RF switch that operates in the DC to 4 GHz range. This switch takes a single supply at +5 V. The HMC7992 has a 100 MHz to 6 GHz frequency range. The ESD rating is for this switch 2 kV (HBM) class 2. The HMC7992 takes a single voltage supply from ±3.3 V to +5 V. The ADRF5040 comes in a small 4 mm x 4 mm LFCSP package and requires a dual ±3.3 V supply. This switch operates in the 9 kHz to 12 GHz range. The ADRF5040 has the added benefit of being 4 kV (HBM) ESD rating. HMC241, HMC7992, and ADF5040 are ideal for 4G cellular infrastructure such as base stations and repeaters as well as Military communications and industrial test and measurement applications.

Features
  • Absorptive topology
  • Package/case: 16-/24-pin, LFCSP, QSOP, SSOP
  • Temperature operating range: -40°C to +85°C
  • Voltage supply: ±3.3 V, +5 V
Applications
  • Microwave radios
  • Military communications (milcom)
  • Fiber optics
  • Broadband
  • Telecommunications
  • Test and measurement
  • WLAN, WiMAX, WiBro
  • CATV, DBS
  • Base stations, repeaters
  • Cellular/4G

HMC241/HMC7992/ADRF5040 SP4T RF Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC RF SWITCH SP4T 4GHZ 16QFNHMC241ALP3ETRIC RF SWITCH SP4T 4GHZ 16QFNמיידית - 1552$40.53הצגת הפרטים
IC RF SWITCH SP4T 3.5GHZ 16QSOPHMC241AQS16ETRIC RF SWITCH SP4T 3.5GHZ 16QSOPמיידית - 924$41.98הצגת הפרטים
IC RF SWITCH SP4T 4GHZ 16QFNHMC241ALP3EIC RF SWITCH SP4T 4GHZ 16QFNמיידית - 3206$40.04הצגת הפרטים
IC RF SWITCH SP4T 3.5GHZ 16QSOPHMC241AQS16EIC RF SWITCH SP4T 3.5GHZ 16QSOPמיידית - 8596$41.98הצגת הפרטים
IC RF SWITCH SP4T 6GHZ 16LFCSPHMC7992LP3DEIC RF SWITCH SP4T 6GHZ 16LFCSPמיידית - 1165$38.93הצגת הפרטים
IC RF SWITCH SP4T 12GHZ 24LFCSPADRF5040BCPZIC RF SWITCH SP4T 12GHZ 24LFCSPמיידית - 1245$106.91הצגת הפרטים
IC RF SWITCH SP4T 12GHZ 24LFCSPADRF5040BCPZ-R7IC RF SWITCH SP4T 12GHZ 24LFCSPמיידית - 0$106.91הצגת הפרטים
2017-08-02 תאריך הפרסום