LIDAR Solutions: Accurate Depth Perception Sensing
Analog Devices provides high-performance components for both the transmit and receive signal chains
High-performance signal processing is the core of Analog Devices. Its advanced portfolio of LIDAR (Light Detection and Ranging) technology products enables the highest performance LIDAR systems. LIDAR is a depth perception method which transmits a light source to do either ranging or create multidimensional depth maps of the scene of interest.
The AD-FMCLIDAR1-EBZ development board is a proven modular hardware platform for 1D non-scanning LIDAR development. It allows the flexibility to meet individual design needs, reduces time to market, and reduces the complexities of LIDAR development. It includes open source software framework integratable in customer designs and wrappers for MATLAB, Python, Dronecode, Baidu Apollo, and RobotOS.
The AD-FMCLIDAR1-EBZ kit contains three boards:
DAQ Board
- High-speed data acquisition board containing the AD9094 quad-channel ADC and clocking control for the full system. The FMC compliant connector interface means that this board can be connected to the user's preferred FPGA development board. The Laser board and AFE board connect directly to this board.
- DAQ Board Design Files and Description
Laser Board
- The laser board is mated to the AFE board for mechanical mounting on an optional tripod stand. It is then connected electrically to the DAQ board using the cable provided.
- It contains four individual lasers with appropriate precision driver and power components for the accurate firing of the lasers.
- To alter the laser field-of-view, custom Fast Axis Collimator optics are available from specialist optics suppliers.
- Laser Board Design Files and Description
AFE Board
- The AFE board contains a 16 channel APD from First Sensor and four ADI LTC6561 quad-channel TIAs with necessary power and timing signal chains. Custom optics can be fitted to the board using industry-standard mounting adapters based on individual use cases.
- AFE Board Design Files and Description
This complete and adaptable platform can be used in multiple settings, including environmental, aerospace and defense, security, and industry 4.0.
- Wide dynamic range
- High bandwidth
- Lowest overall power consumption
- High SNR
- Lowest power consumption per channel
- Autonomous systems collision avoidance
- Corridor mapping
- Dynamic suspension/flight control
- Drone altitude monitoring
- Industrial distance measurement
- Parking spot monitoring
Eval Boards
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2808A | EVAL BOARD FOR LTC6561 | מיידית - 1 | $687.25 | הצגת הפרטים |
![]() | ![]() | DC835A | EVAL BOARD FOR LTC4441 | מיידית - 1 | $508.16 | הצגת הפרטים |
LTC4441 N-Channel MOSFET Gate Driver
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC4441EMSE#PBF | IC GATE DRVR LOW-SIDE 10MSOP | מיידית - 178 | $22.17 | הצגת הפרטים |
![]() | ![]() | LTC4441ES8-1#PBF | IC GATE DRVR LOW-SIDE 8SOIC | מיידית - 140 | $21.15 | הצגת הפרטים |
![]() | ![]() | LTC4441IMSE#PBF | IC GATE DRVR LOW-SIDE 10MSOP | מיידית - 101 | $25.48 | הצגת הפרטים |
![]() | ![]() | LTC4441IS8-1#PBF | IC GATE DRVR LOW-SIDE 8SOIC | מיידית - 82 | $24.33 | הצגת הפרטים |
![]() | ![]() | LTC4441MPMSE#PBF | IC GATE DRVR LOW-SIDE 10MSOP | מיידית - 9 | $59.39 | הצגת הפרטים |
![]() | ![]() | LTC4441EMSE#TRPBF | IC GATE DRVR LOW-SIDE 10MSOP | מיידית - 0 | $12.61 | הצגת הפרטים |
![]() | ![]() | LTC4441ES8-1#TRPBF | IC GATE DRVR LOW-SIDE 8SOIC | מיידית - 0 | $11.98 | הצגת הפרטים |
![]() | ![]() | LTC4441IMSE#TRPBF | IC GATE DRVR LOW-SIDE 10MSOP | מיידית - 0 | $14.66 | הצגת הפרטים |
![]() | ![]() | LTC4441IS8-1#TRPBF | IC GATE DRVR LOW-SIDE 8SOIC | מיידית - 0 | $13.95 | הצגת הפרטים |
![]() | ![]() | LTC4441MPMSE#TRPBF | IC GATE DRVR LOW-SIDE 10MSOP | מיידית - 0 | $36.63 | הצגת הפרטים |
LTC6561 Four-Channel Multiplexed Transimpedance Amplifier with Output Multiplexing
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC6561HUF#PBF | IC TRANSIMPEDANCE AMP 24QFN | מיידית - 271 | $47.78 | הצגת הפרטים |
![]() | ![]() | LTC6561IUF#PBF | IC TRANSIMPEDANCE AMP 24QFN | מיידית - 91 | $42.63 | הצגת הפרטים |
![]() | ![]() | LTC6561IUF#TRPBF | IC TRANSIMPEDANCE AMP 24QFN | מיידית - 0 | $42.63 | הצגת הפרטים |
![]() | ![]() | LTC6561HUF#TRPBF | IC TRANSIMPEDANCE AMP 24QFN | מיידית - 0 | $28.97 | הצגת הפרטים |
LT8640 Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5 A, 140 V Switch
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT8640EUDCF#PBF | IC REG BUCK ADJ 5A 20QFN | מיידית - 13 | $47.98 | הצגת הפרטים |
![]() | ![]() | LT8640EUDCF-1#PBF | IC REG BUCK ADJ 5A 20QFN | מיידית - 4 | $44.01 | הצגת הפרטים |
![]() | ![]() | LT8640HUDCF#PBF | IC REG BUCK ADJ 5A 20QFN | מיידית - 431 | $62.83 | הצגת הפרטים |
![]() | ![]() | LT8640IUDCF#PBF | IC REG BUCK ADJ 5A 20QFN | מיידית - 186 | $52.27 | הצגת הפרטים |
![]() | ![]() | LT8640JUDCF#PBF | IC REG BUCK ADJ 5A 20QFN | מיידית - 364 | $54.34 | הצגת הפרטים |