LT7200S Monolithic Synchronous Buck Regulator
Analog Devices' LT7200S is a quad 18 V, ±5 A synchronous monolithic step-down regulator
ADI's LT7200S is a quad-channel, high-efficiency monolithic synchronous buck regulator capable of sinking/sourcing 5 A to the load per channel. It is ideal for high step-down ratio applications that operate at high-frequency while demanding fast transient response thanks to its constant frequency, current-mode architecture, and phase-lockable-controlled on time. The LT200S’s multichannel flexibility with compact layout is ideal for powering complex systems. The operating supply voltage range is from 2.9 V to 18 V, making it suitable for various supply applications from a 3.3 V, 5 V, to 12 V supply.
Evaluation kit DC2851A is a quad-channel synchronous step-down regulator featuring the LT7200S. The DC2851A operates from an input voltage range of 2.9 V to 18 V, with each regulator capable of delivering ±5 A output current. The evaluation kit is designed for 1.2 V, 1.8 V, 3.3 V, and 5 V outputs with switching frequency set at 1 MHz. It provides LT7200S-based multichannel combinations for flexible output current ratings.
Features and Benefits
- High efficiency at high switching frequencies across the entire load
- Accurate and highly configurable with multichannel sequencing, tracking, and output paralleling
- Wide output voltage range for greater flexibility
Applications
- Datacenter: Distributed power systems, server power applications
- Communications: FGPA point of load
- Industrial automation: Point of load power supplies, high accuracy power supply for FPGA, power supply with sequencing
- Instrumentation and measurement: Small form factor power supply
LT7200S Monolithic Synchronous Buck Regulator
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT7200SAV#PBF | IC REG BUCK ADJ QUAD 48LQFN | מיידית - 1386 | $53.62 | הצגת הפרטים |