LT8376 Step-Down LED Driver with Silent Switcher®
Analog Devices' LT8376 60 V, 3 A synchronous step-down LED driver offers Silent Switcher technology for very low EMI
ADI's LT8376 monolithic, synchronous, step-down DC/DC converter utilizes fixed-frequency, peak current control and provides PWM dimming for a string of LEDs. Analog voltage or the duty cycle of pulses at the CTRL pin program the LED current. A resistor divider to the FB pin can set the output voltage limit.
The LT8376 includes a driver for an external high-side PMOS for PWM dimming and an internal PWM signal generator for analog control of PWM dimming when an external signal is unavailable. An external resistor at the RT pin or an external clock at the SYNC/SPRD pin program the switching frequency from 200 kHz to 2 MHz. The frequency varies from 100% to 125% to reduce EMI with the optional spread spectrum frequency modulation enabled.
Additional features include an LED current monitor, an accurate EN/UVLO pin threshold, open-drain fault reporting for open-circuit and short-circuit load conditions, and thermal shutdown. The LT8376 utilizes the proprietary Silent Switcher technology for very low EMI.
Evaluation board EVAL-LT8376-AZ is a 60 V, 2 A synchronous buck LED driver featuring the LT8376. The EVAL-LT8376-AZ drives a single string of LEDs up to 36 V at 1.5 A when VIN is between 43 V and 57 V. The board has undervoltage lockout (UVLO) set at 40 V with 2 V hysteresis for turn-on. It runs at 350 kHz switching frequency and features optional spread spectrum modulation (SSFM), which modulates its switching frequency from fSW to fSW + 25% to reduce EMI emissions when enabled.
- ±1.5% LED current regulation
- ±2% output voltage regulation
- 5,000:1 PWM dimming at 100 Hz
- 128:1 internal PWM dimming
- Spread-spectrum frequency modulation
- Silent Switcher architecture for low EMI
- 3.6 V to 60 V input voltage range
- 0 V to 60 V LED string voltage
- 3 A, 60 V internal switches
- 200 kHz to 2 MHz with SYNC function
- 99.9% maximum duty cycle
- 20:1 analog or duty cycle LED current control
- Open/short LED protection and fault indication
- Accurate LED current sense with monitor output
- Programmable UVLO
- Thermally enhanced 28-lead (4 mm × 5 mm) LQFN
- Automotive lighting
- Industrial and general-purpose lighting
LT8376 Step-Down LED Driver with Silent Switcher®
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT8376RV#PBF | IC LED DVR REGULATOR 3.7A 28LQFN | מיידית - 0 | $23.28 | הצגת הפרטים |
Evaluation Board
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-LT8376-AZ | EVAL BOARD FOR LT8376 | מיידית - 7 | $824.75 | הצגת הפרטים |