LT8418 100 V Half-Bridge GaN Driver
Analog Devices' LT8418 100 V half-bridge GaN driver features a smart integrated bootstrap switch
ADI's LT8418 is a 100 V half-bridge GaN driver integrating top and bottom driver stages, driver logic control, and protections. It can be configured into synchronous half-bridge and full-bridge topologies or buck, boost, and buck-boost topologies. The LT8418 provides strong current sourcing/sinking capability with 0.6 Ω pull-up and 0.2 Ω pull-down resistance. It integrates a smart integrated bootstrap switch to generate a balanced bootstrap voltage from VCC with a minimum dropout voltage.
The LT8418 provides split gate drivers to adjust the turn-on and turn-off slew rates of GaN FETs to suppress ringing and optimize EMI performance. All driver inputs and outputs have a default low state to prevent GaN FETs from being falsely turned on. The LT8418, INT, and INB inputs are independent and TTL logic compatible. Meanwhile, the LT8418 performs with a fast propagation delay of 10 ns and maintains an excellent delay matching of 1.5 ns between the top and bottom channels, making it suitable for high-frequency DC/DC converters, motor drivers, and class-D audio amplifiers. In addition, the LT8418 employs the WLCSP package to minimize parasitic inductance, enabling its wide use in high-performance and high-power density applications.
The EVAL-LT8418-BZ evaluation circuit features the LT8418 driving two 100 V enhanced gallium nitride (eGaN) FETs in a half-bridge configuration. The circuit is optimized as a buck converter but can be used as a boost converter or other converter topologies consisting of a half-bridge. The evaluation circuit can deliver up to 10 A with good thermal management.
- Half-bridge gate driver for GaN FETs
- 0.6 Ω pull-up resistance at top gate driver
- 0.2 Ω pull-down resistance at bottom gate driver
- 4 A peak source, 8 A peak sink current capability
- Smart integrated bootstrap switch
- Split-gate-driver to adjust turn-on/turn-off strength
- Default low-state for all driver inputs and outputs
- Max. 15 V voltage rating at INT and INB inputs
- Independent INT, INB inputs with TTL logic compatible
- Fast propagation delay: 10 ns (typ.)
- Propagation delay matching: 1.5 ns (typ.)
- Balanced driver supply voltage: VBST ≈ VCC = 3.85 V to 5.5 V
- Undervoltage and overvoltage lockout protections
- Small 12-ball WLCSP package
LT8418 100 V Half-Bridge GaN Driver
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT8418ACBZ-R7 | IC GATE DRVR HALF-BRIDGE 12WLCSP | מיידית - 3527 | $16.00 | הצגת הפרטים |