MAX22514 IO-Link Transceiver

Analog Devices' transceiver is capable of being used in both IO-Link devices and IO-Link primary applications

Image of Maxim's MAX22514 IO-Link Transceiver Analog Devices' MAX22514 IO-Link transceiver integrates high-voltage functionality including one 24 V line driver, an integrated DC/DC buck regulator, and 5 V and 3.3 V linear regulators. The MAX22514 is targeted for IO-Link devices, primary, and industrial switching sensor applications and can be configured and monitored using a standard SPI interface.

The MAX22514 evaluation kit (EV kit) consists of the evaluation board and software. The EV kit is a fully assembled and tested circuit board that evaluates the MAX22514 IO-Link device transceiver with an integrated DC/DC buck regulator. The EV kit includes Windows-compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX22514. The EV kit is connected to a PC through a USB-A-to-micro-B cable.

Windows-based GUI software is available for use with the EV kit and can be downloaded from Analog Devices’ website (under the Design & Development tab). Windows 7 or a more recent Windows operating system is required to use the EV kit software.

The MAX22514 features an SPI interface for configuration and diagnostics. A high level of integration (including two linear regulators, a DC/DC buck regulator, and integrated surge protection combined with low power dissipation and small packages) optimizes the MAX22514 for use in many different industrial and IO-Link small sensor applications.

The MAX22514 is capable of being used in both IO-Link devices and IO-Link primary applications. A SPI interface is used for extended configurability and diagnostics, and the transceiver is capable of operating at the COM1, COM2, and COM3 IO-Link data rates. The MAX22514 can be configured to enable the required 5 mA pull-down/pull-up current on the C/Q line and generate a wake-up pulse.

Features
  • Integrated protection enables robust systems
    • Integrated ±1 kV / 500 surge protection
    • Spread spectrum DC/DC
    • Reverse polarity protection
    • Glitch filter for improved burst resilience
    • Hot-plug protection
  • Optimized for small sensor designs
    • Accurate oscillator for IO-Link communication
    • 2.4 (typ) driver ON-resistance for low power dissipation
    • 1.2 MHz DC/DC switching rate
    • Integrated 3.3 V and 5 V linear regulators
    • Available in tiny WLP (2.5 mm x 2.6 mm) and TQFN (4 mm x 5 mm) packages
  • High configurability and integration
    • IO-Link device and primary applications
    • COM1, COM2, and COM3 data rates
    • Integrated high-efficiency 200 mA DC/DC buck regulator
    • 200 µA / 2 mA / 5 mA current sinks/sources
    • C/Q receiver is configurable for 5 V TTL
    • Highly configurable driver overload handling
    • Four selectable driver slew rates
    • SPI configuration and monitoring
    • Integrated temperature sensor
    • Configurable C/Q driver: PNP, NPN, and PP modes

Block Diagram

    Image of Analog Devices' MAX22514 Block Diagram (click to enlarge) 

MAX22514 IO-Link Transceiver

תמונהמק"ט יצרןתיאורפרוטוקולמספר הדוחפים/מקלטיםכמות זמינהמחירהצגת הפרטים
IC TRANSCEIVER FULL 1/1 25WLPMAX22514AWA+IC TRANSCEIVER FULL 1/1 25WLPI/O-Link1/1מיידית - 815$14.19הצגת הפרטים
EVAL BOARD FOR MAX22514MAX22514EVKIT#EVAL BOARD FOR MAX22514מקמ"ש, ®IO-Linkלאמיידית - 2
Factory Stock - 9
$355.42הצגת הפרטים
2022-09-08 תאריך הפרסום