MAX77960/MAX77961 Buck-Boost Chargers
Analog Devices' MAX77960 and MAX77961 are high-efficiency USB Type-C®/Power Delivery buck-boost chargers with integrated FETs and power path
ADI's MAX77960 and MAX77961 are high-performance wide-input 3 A (MAX77960)/6 A (MAX77961) buck-boost chargers with Smart Power Selector™ and operate as a reverse buck converter without an additional inductor, allowing the ICs to power USB On-the-Go (OTG) accessories. The devices integrate low-loss power switches and provide high-efficiency, low heat, and fast battery charging in a small solution size. The reverse buck has true load disconnect and is protected by an adjustable output current limit. The devices are highly flexible and programmable through I2C configuration or autonomously through resistor configuration.
The battery charger includes the Smart Power Selector to accommodate a wide range of battery sizes and system loads. The Smart Power Selector allows the system to start up smoothly when an input source is available, even when the battery is deeply discharged (dead battery) or missing. For battery safety/authentication reasons, the ICs can be configured to keep charging disabled and allow the DC/DC to switch and regulate the SYS voltage. The system processor can later enable charging using I2C commands as appropriate. Alternatively, the ICs can be configured to automatically start charging.
- 3.5 V to 25.4 V input operating range, 30 VDC withstand
- 97% peak efficiency for 2S battery at 9 VIN/7.4 VOUT/1.5 AOUT
- 97% peak efficiency for 3S battery at 15 VIN/12.6 VOUT/2 AOUT
- MAX77960
- 100 mA to 3.15 A programmable input current limit
- 100 mA to 3 A programmable constant current charge
- MAX77961
- 100 mA to 6.3 A programmable input current limit
- 100 mA to 6 A programmable constant current charge
- Remote differential voltage sensing
- 600 kHz switching frequency
- System instant on with Smart Power Selector power path
- Charge safety timer
- Die temperature regulation with thermal foldback loop
- Input power management with adaptive input current limit (AICL) and input voltage regulation
- 10 mΩ BATT to SYS switch, up to 10 A overcurrent threshold
- Reverse buck mode 5.1 V/3 A to support USB OTG
- JEITA compliant with NTC thermistor monitor
- I2C or resistor programmable
- 4 mm x 4 mm, 30-lead FC2QFN
- USB Type-C powered wide-input charging applications
- 2- and 3-cell battery-powered devices
- Smartphones, tablets, and 2-in-1 laptops
- Medical devices, health and fitness monitors
- Digital still, video, and action cameras
- Handheld computers and terminals
- Handheld radios
- Power tools
- Drones
- Battery backup
- Wireless speakers
ICs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX77960EFV06+ | 25VIN, 3AOUT USB-C PD BUCK-BOOST | מיידית - 3711 | $25.05 | הצגת הפרטים |
![]() | ![]() | MAX77960BEFV12+ | IC USB-C BUCK/BOOST CHARGER | מיידית - 44 | $24.63 | הצגת הפרטים |
![]() | ![]() | MAX77960BEFV06+ | 25VIN, 6AOUT USB-C PD BUCK-BOOST | מיידית - 179 Factory Stock - 6860 | $24.63 | הצגת הפרטים |
![]() | ![]() | MAX77961EFV06+ | 25VIN, 6AOUT USB-C PD BUCK-BOOST | מיידית - 437 | $27.25 | הצגת הפרטים |
![]() | ![]() | MAX77961BEFV12+ | IC USB-C BUCK/BOOST CHARGER | מיידית - 725 | $27.05 | הצגת הפרטים |
![]() | ![]() | MAX77961BEFV06+ | 25VIN, 6AOUT USB-C PD BUCK-BOOST | מיידית - 2577 | $27.05 | הצגת הפרטים |
Evaluation Boards
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX77958EVKIT-2S6# | EVAL BOARD FOR MAX77958 | מיידית - 9 Factory Stock - 21 | $626.42 | הצגת הפרטים |
![]() | ![]() | MAX77958EVKIT-3S6# | EVAL BOARD FOR MAX77958 | מיידית - 8 Factory Stock - 16 | $626.42 | הצגת הפרטים |
![]() | MAX77963EVKIT# | EVAL BOARD FOR MAX77963 | מיידית - 4 Factory Stock - 10 | $638.58 | הצגת הפרטים |