Dual RF Receiver (ADRV9008), Transceiver (ADRV9009)

Analog Devices' RadioVerse solutions for 3G, 4G, and 5G applications

Image of Analog Devices' RF Dual RF Receiver (ADRV9008), Transceiver (ADRV9009) ADI's ADRV9008/ADRV9009 are highly integrated, radio frequency (RF), agile dual receivers and dual transceivers offering integrated synthesizers and digital signal processing functions. These ICs deliver a versatile combination of the high performance and low power consumption demanded by 3G and 4G macro cell TDD base station applications.

The receiver consists of two independent, wide bandwidth (BW), direct conversion receivers with state-of-the-art dynamic range. The complete receive subsystem includes automatic and manual attenuation control, dc offset correction, quadrature error correction (QEC), and digital filtering, eliminating the need for these functions in the digital baseband. RF front-end control and several auxiliary functions such as analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and general-purpose input/outputs (GPIOs) for the power amplifier (PA) are also integrated.

The transmitters (ADRV9009) use an innovative direct conversion modulator that achieves high modulation accuracy with exceptionally low noise. The observation path consists of a wide bandwidth direct-conversion receiver with state-of-the-art dynamic range. The transmitters use an innovative direct conversion modulator that achieves high modulation accuracy with exceptionally low noise.

The core of the ADRV9008/AERV9009 can be powered directly from 1.3 V and 1.8 V regulators and is controlled via a standard 4-wire serial port. Comprehensive power-down modes are included to minimize power consumption during normal use. The ADRV9008/ADRV9009 is packaged in a 12 mm x 12 mm, 196-ball chip-scale ball grid array (CSP_BGA).

Features
  • Dual receivers
  • Dual transmitters (ADRV9009)
  • Max receiver BW: 200 MHz
  • Max tunable Tx synthesis BW: 450 MHz
  • Max observation Rx BW: 450 MHz
  • Fully integrated, fractional-N, RF synthesizers
  • Fully integrated clock synthesizer
  • Multichip phase synchronization for RF LO and baseband clocks
  • JESD204B data path interface
  • Tuneable range: 75 MHz to 6000 MHz
  • Dual input shared observation receiver
Applications
  • 3G/4G/5G TDD macro cell base stations
  • TDD active antenna systems
  • Massive MIMO
  • Phased array radar
  • Electronic warfare
  • Military communications
  • Portable test equipment

Evaluation Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DUAL RF RX EVALUATION BOARDADRV9008-1W/PCBZDUAL RF RX EVALUATION BOARDמיידית - 5$4,918.72הצגת הפרטים
DUAL RF TX/ORX EVALUATION BOARDADRV9008-2W/PCBZDUAL RF TX/ORX EVALUATION BOARDמיידית - 1$4,918.72הצגת הפרטים
2018-11-12 תאריך הפרסום