World Leader in High Performance Signal Processing
Analog Devices RF/IF IC's cover the entire RF signal chain, meeting all of your RF system design needs with over 1,000 products. From industry-leading RF function blocks to highly integrated multi-functional solutions, our RF ICs deliver high performance and simplify the design of wireless systems. Our RF ICs are complemented by our world-leading converters and supported by a wide range of design resources including free design tools, online support communities and reference circuits.
AD9915: 2.5 GSPS Direct Digital Synthesizer with 12-bit DAC
AD9914: 3.5 GSPS Direct Digital Synthesizer with 12-bit DAC
ADRF6518: 1100 MHz Variable Gain Amplifiers and Baseband Programmable Filters
ADRF6755: 100 MHz TO 2400 MHz I/Q Modulator with Integrated Fractional-N PLL and VCO
Design Resources
RF Design Tools
As the industry’s only supplier of all major RF-to-digital functional building blocks that extend from antenna to processor, Analog Devices supports its broad RF IC portfolio with a comprehensive suite of design tools. RF system design is an extremely complex and time-consuming process. Our design tools reduce your design risk and time to market by making the overall RF-to-digital design process simpler, faster, more accurate, and more robust. Reduce risk and ease your RF systems development by downloading your copy of these free tools now!
Free Tool Downloads
ADIsimRF™: Provides calculations for the most important parameters within the RF signal chain, including cascaded gain, noise figure, IP3, P1dB, and total power consumption
ADIsimPLL™: Enables the rapid and reliable evaluation of new high performance PLL products from ADI. It is the most comprehensive PLL synthesizer design and simulation tool available today. Simulations performed include all key nonlinear effects that are significant in affecting PLL performance. ADIsimPLL removes at least one iteration from the design process, thereby speeding the design to market.
ADIsimSRD™ Design Studio: Enables real-time simulation and optimization of many of the parameters in a typical wireless system using the ADF7xxx family of short range transceivers and transmitters. The tool allows users to view modulation in both the time and frequency domains
ADIsimCLK™: Allows designers to work at a higher level and directly modify parameters such as the loop bandwidth, divide ratios, phase offsets, and output frequencies—and the effects of the changes on performance are shown instantly.
ADIsimADC™: Accurately models the typical performance characteristics of many of our high speed converters. The model faithfully reproduces the errors associated with both static and dynamic features such as AC linearity, clock jitter, and many other product specific anomalies.
EngineerZone
EngineerZone is an online support community for engineers who are using Analog Devices products to ask questions, share knowledge, and search for answers to their design questions. Collaborate with Analog Devices engineers and other designers in this open forum at ez.analog.com. Communities are available for ADI’s RF, converter, amplifiers, DDS and wideband transceiver products.
על ידי שימוש במאפיין דפדוף-משותף, אתם מסכימים לאפשר לנציג התמיכה של DigiKey לצפות מרחוק בדפדפן שלכם. כאשר חלון הדפדוף-משותף נפתח, תנו לנציג את מזהה הסשן (Session ID) שנמצא בסרגל הכלים.