AHV12V/AHV24V Series High-Voltage Power Supplies

Analog Technologies’ power supplies are ideal for a variety of applications such as laser technology and capacitor charging

Image of Analog Technologies AHV12V/AHV24V Series High-Voltage Power SuppliesAnalog Technologies, Inc.'s AHV12V/AHV24V series are versatile DC/DC converters with 12 V or 24 V inputs and three output configurations: positive, negative, or positive/negative voltage. Offering adjustable output voltages from 0 V to the rated voltage, these power supplies boast an efficiency exceeding 70%. Equipped with remote on/off control and comprehensive protection features against overcurrent, overvoltage, and short-circuit, they are ideal for applications in laser technology, X-ray equipment, ion beam deposition, particle accelerators, capacitor charging, static electricity management, and beyond.

Features
  • Output voltage: -10 kV to 30 kV at CTRL = 0 V to 5 V
  • Maximum output current: 1 mA to 20 mA
  • Input voltage:
    • 12 V ±1 V
    • 24 V ±1 V
  • Control voltage range at VTRL port: 0 V to 5 V
  • Input control voltage: 0 V to 5 V
  • High efficiency: >70% at full load
  • Electronic shutdown control available
  • Zero EMI and excellent heat dissipation with metal enclosure
Applications
  • X-ray machines
  • Spectral analysis
  • Nondestructive inspection
  • Semiconductor manufacturing equipment
  • Particle accelerators
  • Capillary electrophoresis
  • Particles injection
  • Physical vapor phase deposition
  • Electrospinning preparation of nanofiber
  • Glass/fabric coating
  • DC reactive magnetron sputtering

AHV12V Series High-Voltage Power Supplies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
High Voltage - Non-IsolatedAHV12V1KV1MAWHigh Voltage - Non-Isolatedמיידית - 4$598.05הצגת הפרטים
High Voltage - Non-IsolatedAHV12V1KV20MAWHigh Voltage - Non-Isolatedמיידית - 1$979.50הצגת הפרטים
High Voltage - Non-IsolatedAHV12V10KV1MAWHigh Voltage - Non-Isolated0$935.13הצגת הפרטים
High Voltage - Non-IsolatedAHV12VN10KV1MAWHigh Voltage - Non-Isolatedמיידית - 24$935.13הצגת הפרטים
High Voltage - Non-IsolatedAHV12VN1KV1MAWHigh Voltage - Non-Isolatedמיידית - 5$598.05הצגת הפרטים
1kV/-1kV High Voltage - Non-IsolAHV12VPN1KV1MAW1kV/-1kV High Voltage - Non-Isolמיידית - 3$979.50הצגת הפרטים

AHV24V Series High-Voltage Power Supplies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
High Voltage - Non-IsolatedAHV24V30KV1MAWHigh Voltage - Non-Isolatedמיידית - 4$2,198.33הצגת הפרטים
High Voltage - Non-IsolatedAHV24VN10KV5MAWHigh Voltage - Non-Isolated0$2,638.12הצגת הפרטים
2024-07-15 תאריך הפרסום