TS-2322 Analog or Digital Dual-Axis Inclinometers

Analog Technologies low-cost precision dual-axis inclinometers are ideal for industrial and automation applications

Image of Analog Technologies TS-2322 Analog or Digital Dual-Axis InclinometerAnalog Technologies TS-2322-R04 high-precision dual-axis inclinometer is designed for demanding industrial environments. Combining analog or digital output options with an industrial-grade MEMS accelerometer, this sensor delivers reliable inclination measurements across a ±90° range. Its compact design, IP67 protection, and wide operating temperature range of −40°C to +85°C make it ideal for applications requiring durability and accuracy. The manufacturer will also provide serial port debugging software for real-time calibration. The inclinometer is compatible with horizontal or vertical mounting configurations. It also offers an MTBF of 90,000 hours, ensuring long-term reliability.

Features
  • Dual-axis inclination measurement (X-Y)
  • High accuracy: 0.2° (RMS error)
  • Resolution: 0.02°
  • Wide power supply range: 12 VDC to 36 VDC
  • IP67-rated housing for dust/water resistance
  • Analog (0 V to 5 V/0 V to 10 V) or digital output options
  • Compact dimensions: 90 mm x 40.5 mm x 26 mm (3.54" x 1.59" x 1.02")
  • Low temperature drift and anti-interference capabilities
  • Easy installation with M4 screw mounting
Applications
  • Industrial automation leveling systems
  • Tower tilt monitoring in telecommunications
  • Photovoltaic solar panel tracking
  • Medical equipment positioning
  • Oil drilling equipment inclination control
  • Crane and lifting equipment safety systems
  • Valve angle monitoring in pipelines
2025-05-08 תאריך הפרסום