Xinger® High-Power Couplers for sub-6 GHz 5G and O-RAN Wireless Infrastructure

Anaren's couplers cover the sub-6 GHz 5G range of 1.7 GHz to 6.3 GHz exceeding customer RF performance demands for small form factors

Image of Anaren/TTM's Xinger® Brand High Power CouplersAnaren's Xinger® brand high-power couplers measure 2 mm x 1.6 mm (0805) while leveraging proprietary TTM materials and delivering the industry performance standard with very low insertion loss and 5 W power handling. The RF&S business unit of TTM designs, manufactures, and sells custom high-frequency solutions and Xinger brand standard components for wireless infrastructure, defense electronics, and test and measurement electronics markets.

These RF couplers are available on tape-and-reel for pick-and-place high volume manufacturing. Xinger components are constructed from ceramic-filled PTFE composites which possess excellent electrical and mechanical stability. The couplers have gone through rigorous qualification testing and units are 100% RF tested.

Features
  • Optimized 5-pad footprint for improved grounding and EMI shielding (fits a standard 0805 footprint) power handling
  • Small form factor: 0805 (2.0 mm x 1.6 mm)
  • Ultra-low insertion loss
  • 100% RF tested in production for peace of mind
  • Available loose or packaged in tape-and-reel
  • Xinger’s material set offers excellent CTE match with a user's PCB
  • Xinger brand reliability
Applications
  • 5G MIMO and O-RAN wireless infrastructure

Xinger® Brand High-Power Couplers

תמונהמק"ט יצרןתיאוריחס צימודהפסדי תחיבהמארז ההתקן של הספקכמות זמינהמחירהצגת הפרטים
IC 3DB HYBRID COUPLER 0805X4C35J1-03GIC 3DB HYBRID COUPLER 0805-0.5dB805מיידית - 2532$4.13הצגת הפרטים
IC RF 5G HYBRID COUPLERX4C25J1-03GIC RF 5G HYBRID COUPLER-0.5dB805מיידית - 2390$5.44הצגת הפרטים
IC RF 5G HYBRID COUPLERX4C45J1-03GIC RF 5G HYBRID COUPLER-0.5dB805מיידית - 3975$4.13הצגת הפרטים
IC RF 5G HYBRID COUPLERX4C20J1-03GIC RF 5G HYBRID COUPLER-0.5dB4-SMDמיידית - 2600$5.44הצגת הפרטים
IC RF 5G HYBRID COUPLERX4C55J1-03GIC RF 5G HYBRID COUPLER-0.5dB805מיידית - 1804$4.98הצגת הפרטים
2022-04-13 תאריך הפרסום