Powerpole® PP15/45 Series Housings
Anderson Power Products' Powerpole PP15/45 series connector housings can be used for wire-to-wire or wire-to-board applications
The smallest of Anderson Power Products' Powerpole® series, the PP15/45 series operates up to 55 amps, offers a finger-safe version to prevent accidental contact with live circuits, and meets the requirements of UL1977 section 10.2 to IP20
Powerpole 15/45s come in standard and fingerproof styles. They can be used for wire-to-wire or wire-to-board applications. Wire sizes from 20 AWG to 10 AWG (0.75 mm to 6 mm) offer power capabilities up to 55 amps per pole. Both versions offer dovetails to allow blocking housings in multiple configurations. Fingerproof PP15/45 housings have an added ribs-to-mating interface to protect against accidental contact with live circuits. In addition, there is a pre-mate ground housing that adds the ability to incorporate first-mate/last-break ground connector when combined with the standard housing, further enhancing the flexibility of this Powerpole series.
Features
- Flat wiping contact system allows for minimal contact resistance at high current, wiping action cleans contact surface during connection/disconnection
- Interchangeable genderless design makes assembly quick and easy and reduces the number of parts stocked
- Silver-plated contacts (tin also offered on 15/45) offer the greatest longevity when using high power and elevated temperature applications
- Colored coded housings help to ensure that connectors are assembled and mated correctly
- Molded-in dovetails secure individual connectors together
- Powerpole ground housings green housing is a visual identification of ground that uses the pre-mate contacts terminal
- Chemical resistant housings available
- UL94 V-0 housing material provides security in the knowledge that the connector chosen meets strict flammability ratings
- High power density offers up to 55 amps in a compact footprint
- Wire-to-wire and wire-to-board configurations wire and PCB contacts can be used in the same housings
- Fingerproof housings protect against accidental contact with live circuits
- UPS systems
- Electronic window shades
- Defibrillator pad connections
- Office wiring
- Ham radio wiring
- Electric drone charging
- Underfloor wiring
- Battery operated professional tools
- Medical instruments
- Robotic devices
- Solar power equipment
- Electric vehicle wiring
- Children’s electric vehicles
- Emergency power disconnect for electric vehicles
Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BMHSG-R | RECEPTACLE.HOUSING.-BLINDMATE | מיידית - 0 | $49.71 | הצגת הפרטים |