SB® 120 Connectors
As the second to the smallest SB housings, APP’s SB 120 connectors work with wire contacts up to 1 AWG (35 mm²) and busbar contacts
Like all multipole connectors, Anderson Power Products' SB 120 connectors offer color-coded mechanically keyed housings. Keys can be used to identify and separate different circuits or to prevent users from accidentally cross-mating different voltages. Contacts for wire sizes from 10 AWG to 1 AWG (5.3 mm² to 42.4 mm²) are available for the SB 120 housing.
- Contacts for wires sizes from 10 AWG to 1 AWG (5.3 mm² to 42.4 mm²)
- Expand wire size up to #1 AWG (42.4 mm²)
- Allows UL rated currents up to 240 Amps
- Chemical resistant housing option extends temperature range down to -40°C while offering enhanced UV and chemical resistance
- Panel mounting grooves with use of mounting clamps can be easily mounted through panels
- Color-coded and mechanically keyed
- 10,000 mating cycles
- Uninterruptible power supplies (UPS)
- Forklifts
- Utility vehicles
- Electric lawn mowers
- Electric gardening tools
- Electric wheelchairs
- Electronics
- Medical equipment
- People movers
- Airport maintenance equipment
- Tugs
- Power supplies
Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3-6034P1-BK | SB120 ENVIRONMENTAL BOOT W/ COVE | מיידית - 337 | $37.35 | הצגת הפרטים |