SB® 50 Series Connectors

Anderson Power Products’ smallest housing connector, the SB 50, works with wire contacts up to 6 AWG (13.3 mm²) as well as PCB and busbar contacts

Image of Anderson Power Products' SB 50 Series ConnectorsAnderson's two-pole SB® connectors are based on a design pioneered by APP in 1953 and set the standard for DC power distribution and battery connections. SB 50 connectors are rugged, damage resistant housings featuring a one-piece plastic housing using stainless steel springs to hold low resistance contacts in place. The smallest SB series housings fit wire sizes from 16 AWG to 6 AWG (1.5 mm² to 13.3 mm²).

Features
  • Low resistance silver- or tin-plated copper contacts
    • Allows UL rated currents up to 120 Amps
  • UL rated for hot plugging up to 50 Amps
    • Great for battery or other applications where there is the possibility of mating and un-mating under load
  • Chemical resistant housings available
    • Extends temperature range down to -40°C while offering enhanced UV and chemical resistance
  • Color-coded and mechanically keyed
  • 10,000 mating cycles
  • Wire, PCB, and busbar contacts
    • Allows one connection system to meet multiple needs
Applications
  • Motorized children’s toys
  • Uninterruptible power supplies (UPS)
  • Forklifts
  • Utility vehicles
  • Electric lawn mowers
  • Electric gardening tools
  • Electric wheelchairs
  • Electronics
  • Medical equipment
  • People movers
  • Airport maintenance equipment
  • Tugs
  • Power supplies

Connector Kits

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SB50A CONNECTOR#6 BLK/SPECIAL6331G3SB50A CONNECTOR#6 BLK/SPECIALמיידית - 0$13.70הצגת הפרטים

Accessories

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SB50/120 HANDLE,RED113899P1SB50/120 HANDLE,REDמיידית - 975$8.41הצגת הפרטים
SB50 ENVIRONMENTAL BOOT W/ COVER3-6054P2SB50 ENVIRONMENTAL BOOT W/ COVERמיידית - 1$24.02הצגת הפרטים
CABLE CLAMP SB50 10-12AWG990G2-BKCABLE CLAMP SB50 10-12AWGמיידית - 502$20.71הצגת הפרטים
2022-05-18 תאריך הפרסום