PB4480-R PCIe® NAS SSD

Apacer PB4480-R PCIe NAS SSD provides fast performance while pursuing speed, combining stability and high durability

Image of Apacer PB4480-R PCIe NAS SSDApacer PB4480-R is the first NAS solid state drive (SSD) on the market to be equipped with a PCIe Gen 4 x 4 high-speed interface. The read-and-write performance can reach up to 5,000 and 4,400 MB/s. This product promises users unparalleled fast performance, pursuing speed while combining stability and high durability.

Features
  • Single-sided M.2 2280
  • Thermal throttling
  • Heat spreader
Applications
  • Rugged systems
  • Factory automation
  • Gaming
  • Healthcare
  • Internet of Things (IoT)
  • Server and networking
  • Transportation

PB4480-R PCIe® NAS SSD

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SSD 128GB 2.5" TLC SATA III 5VAP128GPPSS25-RSSD 128GB 2.5" TLC SATA III 5Vמיידית - 0$369.42הצגת הפרטים
SSD 256GB 2.5" TLC SATA III 5VAP256GPPSS25-RSSD 256GB 2.5" TLC SATA III 5Vמיידית - 39$730.36הצגת הפרטים
SSD 512GB 2.5" TLC SATA III 5VAP512GPPSS25-RSSD 512GB 2.5" TLC SATA III 5Vמיידית - 6$1,510.23הצגת הפרטים
SSD 1TB 2.5" TLC SATA III 5VAP1TPPSS25-RSSD 1TB 2.5" TLC SATA III 5Vמיידית - 3$2,747.74הצגת הפרטים
SSD 256GB M.2 MOD TLC NVME 3.3VAP256GPP3480-RSSD 256GB M.2 MOD TLC NVME 3.3Vמיידית - 0See Page for Pricingהצגת הפרטים
SSD 512GB M.2 MOD TLC NVME 3.3VAP512GPP3480-RSSD 512GB M.2 MOD TLC NVME 3.3Vמיידית - 3$1,510.23הצגת הפרטים
SSD 1TB M.2 MODULE TLC NVME 3.3VAP1TPP3480-RSSD 1TB M.2 MODULE TLC NVME 3.3Vמיידית - 2$2,747.74הצגת הפרטים
2025-04-07 תאריך הפרסום