WTHA1 Hot Air Station and Pencil

APEX’s hot air station features ESD-safe hot air-flow to protect sensitive components

Image of APEX Tool Group WTHA1 Hot Air Station and PencilAPEX Tool Group's WTHA1 hot air station features a powerful 900 W internal, self-contained turbine in a compact, easy-to-operate station. Its smart temperature profile mode is adjustable for diverse rework applications, assuring a fast and safe performance. It has an air-flow of up to 100 L/minute compared to 50 L/minute on Weller's legacy model. Five presets for custom temperature profiles are available to define volume, temperature, and time settings. With the profile mode activated, the presets can be run in a selected sequential order. The station features a highly-visible LCD display with a detailed overview of all functions and adjustable back­ground illumination. It includes a TNR 40 round hot air nozzle in 0.4 mm diameter.

Features
  • Power switch on the front panel for easy access
  • Highly-visible, multifunction LCD screen
  • Quick access menu button
  • Stackable unit accepts Weller WT soldering station to maximize footprint
  • Lockout to protect against unauthorized changes to temperature and airflow settings
  • Auto shut-off, process window, and temperature offset
  • Hot air pencil has a finger-activated switch
  • Flexible burn-proof silicone hose
  • Includes integrated safety rest and fixed hot air iron
  • ESD-safe hot air-flow protects sensitive components
  • Temperature range: +50°C to +600°C (+120°F to +1,100°F)
  • Voltage input: 120 V
  • Temperature accuracy: ±30°C / ±54°F

WTHA1 Nozzles and Accessories

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TNR 40 ROUND NOZZLE 4MMT0058768743NTNR 40 ROUND NOZZLE 4MMמיידית - 8$78.27הצגת הפרטים
TNR70 ROUND NOZZLE 7MMT0058768744NTNR70 ROUND NOZZLE 7MMמיידית - 20$137.28הצגת הפרטים
TNRB 17 ROUND NOZZLE 1.7MM X 45T0058768745NTNRB 17 ROUND NOZZLE 1.7MM X 45מיידית - 0$236.04הצגת הפרטים
TNRB 60 ROUND NOZZLE 6MM X 45T0058768746NTNRB 60 ROUND NOZZLE 6MM X 45מיידית - 17$235.19הצגת הפרטים
TNA NOZZLE ADAPTERT0058768747NTNA NOZZLE ADAPTERמיידית - 0$139.92הצגת הפרטים
SILICAN PADT0058768762NSILICAN PADמיידית - 0$83.47הצגת הפרטים
WBHS PCB HOLDER W. TRIPODT0053316599NWBHS PCB HOLDER W. TRIPODמיידית - 0$12,186.98הצגת הפרטים
2019-09-17 תאריך הפרסום