ARF Series AC/DC Semi-Potted, Conduction-Cooled Power Solution

ARCH Electronics' power supplies offer moisture-proof, dust-proof, and shock-proof capabilities

Image of ARCH Electronics' ARF Series AC/DC Power SolutionARCH Electronics' ARF series AC/DC power supplies offer various options including open-frame, U case, and enclosed for different design requirements. The power solutions offer a high efficiency of up to 94%, a universal input of 90 VAC to 264 VAC, available outputs of 12 VDC, 24 VDC, and 48 VDC, and a wide operating temperature range of -30°C to +80°C. Additional features include low no-load input power, 4,000 VAC isolation, an operating altitude of 5,000m, and UL/IEC/EN 62368-1 approval.

Features
  • High performance: 130 W to 500 W
  • Semi-potted design for thermal conduction
  • Moisture-proof, dust-proof, and shockproof capabilities
  • Multiple cooling methods
  • Forced-air cooling with a fan
  • Conduction-cooled plate
Applications
  • Indoor/outdoor displays: ultra-low profile for narrow spaces
  • Telecom: noise-free for indoor devices
  • IT equipment
  • Instrument devices
  • Semiconductor equipment
2022-11-08 תאריך הפרסום