Splash Resistant Rocker Switches

Single and double pole, water resistant, 277 V rocker switches from Bulgin

Image of Bulgin's Splash Resistant Rocker SwitchesBulgin now offers a water resistant line of rocker switches. Current carrying parts are protected from moisture as droplets are channeled out through ports in the switch body. Options include single or twin units as well as single pole and double pole. The splash proof switches are rated up to 20 A, 277 VAC and can come illuminated or non-illuminated.

2012-06-29 תאריך הפרסום