Nesso N1 IoT Development Kit

Arduino IoT development kits feature seamless integration with Arduino Cloud for remote monitoring and data visualization

Image of Arduino Nesso N1 IoT Development KitThe Arduino Nesso N1 is a compact, connected IoT development kit designed to bring powerful wireless and IR capabilities to real-world applications. Built on the ESP32-C6 platform and developed in partnership with M5Stack, the Nesso N1 merges robust performance with the flexibility of their open ecosystem. Supporting Wi-Fi® 6, Bluetooth® 5.0, Thread, and LoRa®, it enables multi-protocol communication across smart home, industrial, and educational environments. The device features a 1.14” touch display, programmable buttons, a built-in IMU, an IR transmitter, an RGB LED, a buzzer, and a rechargeable battery, making it an intuitive and interactive tool for IoT development. Its plug-and-play expandability allows seamless connection to Arduino Modulino nodes, Grove and Qwiic modules, and the M5Stack sensor-hat ecosystem, while integration with Arduino Cloud provides remote monitoring and data visualization. With pre-assembled hardware in a sturdy enclosure and support for Arduino IDE, MicroPython, and UIFlow, the Nesso N1 streamlines setup and empowers users to focus on innovation and rapid prototyping.

Features
  • ESP32-C6-powered IoT development kit
  • Supports Wi-Fi 6, Bluetooth 5.0, Thread, and LoRa for multi-protocol communication
  • 1.14” touch display, programmable buttons, built-in IMU, IR transmitter, RGB LED, buzzer, and rechargeable battery
  • Pre-assembled hardware in a robust enclosure
  • Expandable via Grove and Qwiic connectors, compatible with Arduino Modulino nodes and the M5Stack sensor-hat ecosystem
  • Seamless integration with Arduino Cloud for remote monitoring and data visualization
  • Supports Arduino IDE, MicroPython, and UIFlow for flexible coding
Applications
  • Smart home control centers and IoT-enabled appliances
  • Industrial automation such as Edge nodes for equipment monitoring and predictive maintenance
  • Agriculture and environmental monitoring, such as connecting soil, weather, or irrigation sensors
  • Education and research such as multi-protocol IoT prototyping, real-time data collection, and STEM learning platform
2026-05-28 תאריך הפרסום