UNO SPE Shield + LAN8651
Arduino offers a compact solution for 10BASE-T1S Ethernet integration in microcontroller-based applications
The combination of the Arduino SPE shield and the Microchip LAN8651 Ethernet PHY offers a streamlined path for integrating 10BASE-T1S Ethernet into embedded systems. Designed for industrial, automotive, and Edge computing applications, this setup simplifies the development of low-speed, single-pair Ethernet networks using microcontrollers.
The SPE shield is built to interface with Arduino boards via SPI, enabling quick prototyping and evaluation of the LAN8651 PHY. The LAN8651 itself is a low-power, small-footprint Ethernet transceiver that supports multidrop topology and complies with IEEE 802.3cg standards. Together, they provide a reliable and scalable solution for deterministic communication in constrained environments.
- LAN8651 PHY supports 10BASE-T1S Ethernet over a single twisted pair
- SPI interface for easy integration with Arduino boards
- Compliant with the IEEE 802.3cg standard
- Supports multidrop topology for simplified network wiring
- Low power consumption suitable for embedded and battery-powered systems
- Industrial sensor networks and control systems
- Automotive ECUs and zonal architectures
- Building automation and smart infrastructure
- Edge computing nodes with constrained connectivity
- Prototyping and evaluation of SPE-based communication
UNO SPE Shield
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASX00073 | ARDUINO UNO SPE SHIELD | מיידית - 160 | $127.89 | הצגת הפרטים |
LAN8651
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | LAN8651B1T-E/LMX | 10BASE-T1S MAC-PHY WITH SPI | מיידית - 6801 | $15.90 | הצגת הפרטים |
![]() | ![]() | LAN8650B1T-E/LMX | IC TRANSCEIVER HALF 1/1 32VQFN | מיידית - 3643 | $15.90 | הצגת הפרטים |
![]() | ![]() | LAN8651B1-E/LMX | IC TRANSCEIVER HALF 1/1 32VQFN | מיידית - 1303 | $15.90 | הצגת הפרטים |
![]() | ![]() | LAN8650B1-E/LMX | 10BASE-T1S MAC-PHY WITH SPI | מיידית - 0 | $15.76 | הצגת הפרטים |