AGQ500 Series Quarter-Brick DC/DC Converters
ARTESYN/Advanced Energy's AGQ500 series has a Telecom input range of 36 VDC to 75 VDC and is designed for use with standard 48 V telecommunications equipment supplies
ARTESYN / Advanced Energy's AGQ500 series quarter-brick isolated DC/DC converters provide a single, regulated, low noise output. The AGQ500-48S50 has a 50 V/10 A output. It has a telecom input range of 36 VDC to 75 VDC and is designed primarily for use with standard 48 V telecommunications equipment supplies. The converter’s main application area is in low-power and remote radio head (RRH) telecommunications applications.
Rated at 500 W and with an ultra-high conversion efficiency of >95% at half load, the converter can operate over an ambient temperature range of -40°C to +85°C while continuing to deliver full power up to a baseplate temperature of +100°C. The output voltage can be trimmed from 25 VDC to 57 VDC to meet a broad range of application needs, and there is no minimum load requirement. The conversion technology employs 340 kHz fixed-frequency switching to help minimize external EMI filtering requirements.
Based on a high power density aluminum thermal baseplate construction, it is optimized for conduction-cooled applications. The AGQ500 converter has an installed height of just 0.5 inches (12.7 mm), making it ideal for systems with demanding inter-board spacing requirements.
Standard features include input undervoltage lockout, remote on/off, differential remote sense, and comprehensive protection against overtemperature and output overcurrent or overvoltage conditions.
- Delivers up to 500 W output current
- Ultra-high efficiency 94% typ. at full load
- Wide input range: 36 V to 75 V
- Basic isolation
- Low output noise
- Excellent thermal performance
- No minimum load requirement
- High power density
- Wide trim range
Applications
- 5G network power solutions