AIF06ZPFC Series Full-Brick PFC Converters

ARTESYN/Advanced Energy's power factor correction module presents a unity power factor

Image of Artesyn AIF06ZPFC Series Full-Brick PFC ConvertersARTESYN/Advanced Energy's 2.4 kW AIF06ZPFC series power factor correction module presents a unity power factor from an 85 VAC to 264 VAC input. It delivers a high 97.3% conversion efficiency and nominal non-isolated output of 400 VDC. The series features monitoring, protection, and adjustment facilities, a built-in PMBus® interface, internal memory, and internal inrush limiting. Accurate current sharing allows paralleling, and a thermal base plate allows a baseplate operating temperature range of -20°C to +100°C with startup from as low as -40°C. Featuring an encapsulated standard 2.4" x 4.6" (61 mm x 116.8 mm) full-brick form factor and an installed height of 0.55" (13.7 mm), the series has a power density of 395 W/inch³ (24.1 W/cm³). Insulator sheet and EMI shield options are available.

Features
  • Input range: 85 VAC to 264 VAC
  • Output current: 6 A maximum
  • Output voltage: 400 VDC nominal
  • Output power: 1,400 W between 85 VAC and 180 VAC
  • Output load regulation: 1% VOUT load regulation
  • Output power: 2,200 W between 180 VAC and 200 VAC
  • Output power: 2,400 W between 200 VAC and 264 VAC
  • Mechanical 2.4" by 4.6" full-brick
  • Inrush current limit function provided internal to the AIF06
  • Parallel module -01L can be used with 1 or 2 modules
  • Parallel module can be used with 3 to 10 modules
  • Enable function positive or negative enable variants
  • Isolation: non-isolated
  • Control PMBus interface provided
2024-08-08 תאריך הפרסום