DS495SPE 495 Watts Distributed Power System

ARTESYN / Advanced Energy's DS495SPE power supply is certified for platinum level efficiency, peaking at 94% of efficient power conversion

Image of ARTESYN / Advanced Energy's DS495SPE 495 Watts Distributed Power SystemARTESYN / Advanced Energy's DS495SPE is housed in 1U high rack-mounting enclosures measuring just 3.4 inches x 7.7 inches (86.3 mm x 196.5 mm). This form factor is significantly shorter than that of similarly rated earlier-generation power supplies, freeing up valuable system space, and is achieved by use of the latest power switching technology and high-density component packaging techniques.

DS495SPE power supply is fully digital and compatible with ARTESYN / Advanced Energy's universal PMBus® graphical user interface, allowing control via an integral I2C interface using the industry-standard PMBus communications protocol. Each power supply generates a main payload output of 12 VDC for feeding downstream DC-DC converters in systems using distributed power architectures, together with a 12 VDC standby output rated at 3 A for power management circuitry. The main DC output of the DS495SPE can deliver up to 41.25 A. Active current sharing helps maximize cost-effectiveness by eliminating the need for additional components when paralleling multiple power supplies for very high current applications.

Features
  • 495 W output power
  • 1U power supply
  • Active power factor correction
  • EN61000-3-2 harmonic compliance
  • Inrush current control
  • 80 plus platinum efficiency
  • Two-year warranty
  • N+N redundant
  • Hot-pluggable
  • Active current sharing
  • Full digital control
  • PMBus compliant
  • Standard airflow
2017-01-12 תאריך הפרסום