LCC Series 5G Network Solutions
ARTESYN / Advanced Energy's fanless LCC series with IP64 protection offer a wide operating temperature range and protection against fault conditions
ARTESYN / Advanced Energy's LCC series 5G network solutions consists of fanless, fully enclosed, IP64 rated AC/DC power supplies that are ideal for use in demanding sealed box and outdoor applications such as in cellular towers and in-ground equipment cabinets.
With IP64 protection against the ingress of dust and water, a wide operating temperature range, and extensive protection against fault conditions, these products are ideal for 5G access network deployments.
While current models are rated at 250 W and 600 W, future models will address higher power requirements. For maximum application flexibility, the main output is adjustable and the 600 W models support active current sharing so that up to five units can be connected in parallel for high current applications. The LCC600 series also features a PMBus® compliant I2C communication interface to facilitate remote setup and monitoring.
Customers can choose between two mounting and cooling orientations: conduction or convection. These power supplies incorporate a thermal baseplate and are capable of delivering full output power over a wide baseplate operating temperature range of -40°C to +85°C.
While 5G networks are not medical applications, the fact that the LCC series has been tested and approved to extremely stringent medical safety standards is a testament to the build quality and reliability of this innovative series of power supplies.
Fans are one of the least reliable components in a power supply. The fanless LCC series matches well for high uptime and difficult to service equipment where fan failures can be costly. A universal AC input enables them to be used almost anywhere in the world.
- Fanless, conduction/convection cooled
- IP sealed variants
- High efficiency
- High power density
- High altitude operation, up to 5000 m
- Tight line and load regulations
- Full output power over -40°C to +85°C baseplate operating temperature range
- Outdoor signage and telecom installation
- Antennas and base station equipment
- Cellular towers
- Ground equipment cabinets
- Control consoles
- Indoor signage
- Desktops for medical applications