LGA-D Series DC/DC Converter Family
ARTESYN DC/DC converters are available with single or dual output configuration
The LGA-D family from Artesyn is comprised of non-isolated DC/DC converters, ideal for cost and space-efficient applications. Each unit in the family has two independent configurable outputs: the LGA50D has 25 A and 50 W, the LGA80D has 40 A and 100 W, and the LGA110D has 55 A and 125 W.
All three units have the ability to merge the outputs into a single 50 A, 100 W, 80 A, 200 W or 110 A, 350 W output. By paralleling up to four units, users can create a power rail delivering up to 200 A, 320 A, or 440 A respectively. Regardless of configuration, the input voltage is 7.5 V to 14 V, while the output voltage, adjustable between 0.6 VDC and 5.2 VDC, maintains a peak efficiency of 95.5% via PMBus® or an external resistor.
- Output 110 A single O/P configuration, output 55 A per channel in dual O/P configuration
- Power: 350 W
- Output voltage: 0.5 V to 5.2 V
- Ability to stack up to four for 440 A
- Efficiency 96.5% max peak efficiency
- Output 80 A single O/P configuration, output 40 A per channel in dual O/P configuration
- Power: 200 W
- Output voltage: 0.5 V to 5.2 V
- Ability to stack up to four for 320 A
- Efficiency 96% max peak efficiency
- Output 50 A single O/P configuration, output 25 A per channel in dual O/P configuration
- Power: 100 W
- Output voltage: 0.5 V to 5.2 V
- Ability to stack up to four for 200 A
- Efficiency 96% max peak efficiency
- Exceptional power density; 220 A/inch²
- Small size: 27.5 mm x 12.8 mm x 13.4 mm
- Supports one to eight phases of multiphase configuration with one to four modules
- Single or dual output configuration possible
- Input voltage: 7.5 V to 14 V
- Mechanical mounting surface-mount reflow compatible
- 2-year warranty
- Wide operating ambient temperature: -40°C to +85°C
- Analog or digital control
- Automatic loop compensation
- Blockpin termination
- Imon and Tmon supported
- No minimum load requirement
- Tape-and-reel packaging
- Control resistor control and configuration
- Control digital control by PMBus
- Networking
- Telecom
- Test and measurement power supplies
- Enterprise computing