2x5 Network Transceivers

ATGBICS transceivers have a 3.3 V power supply and provide data rates up to 2.7 Gbps

Image of ATGBICS 2x5 Network Transceiver The Legacy 2x5 5-pin single in-line package (SIP) form factor network transceiver from ATGBICS has a through-hole mounting type and an LC connector with a data range of up to 2.7 Gbps. It has a +3.3 V power supply and is capable of commercial or industrial operating temperatures. The 2x5 transceiver is not appropriate for new designs, but due to its industrial heritage, it is still very much in demand to support existing infrastructures. ATGBICS supplies compatible network transceivers that have been made obsolete by the OEM. All compatible transceivers meet the specifications of the OEM product and adhere to all form factor multi-source agreements (MSA) to ensure interoperability and interchangeability between interface modules.

Features
  • 2x5 pin package single-mode transceiver
  • RoHS-compliant and lead-free
  • FP laser diode transmitter
  • Up to 40 km on SMF
  • 3.3 V power supply
  • LC duplex optical interface
  • Class 1 Laser International Safety Standard IEC 825 compliant
  • Industrial operating temperature range: -40°C to +85°C MSA compliant
Applications
  • ATM 155 Mbps
  • SONET/SDH
  • 100 Mbps Ethernet equipment
  • Other optic links
2024-10-07 תאריך הפרסום