Nvidia Mellanox®-Compatible Transceiver, DAC and AOC Range

ATGBICS transceivers and DAC AOC cables are compatible with Nvidia Mellanox with a data range up to 800 Gbps

Image of ATGBICS Nvidia Mellanox® Compatible Transceiver ATGBICS supports all fiber transceiver, DAC, and AOC form factors including pluggable SFP, SFP+, SFP28, QSFP+, QSFP28, QSFP28 CWDM, QSFP56, QSFP-DD, QSFP 112, and OSFP with a data range up to 800 Gbps. Connector option types include LC, LC Duplex, MPO-12, and MPO-16. With an operating temperature range of -40°C to +85°C, ATGBICS-compatible products can support a wide range of industries in the harshest environments. All ATGBICS Nvidia Mellanox-compatible products are manufactured using the highest quality components and strictly adhere to network equipment manufacturer specifications.

Features
  • Supports InfiniBand™ and Ethernet systems
  • Short lead times
  • Operating temperature range: -40°C to +85°C
  • Competitive pricing
  • High inventory levels
  • Lifetime warranty
  • MSA compliant
  • Fully tested
  • Conforms to all industry standards and protocols
  • Each product is uniquely serialized and traceable
Applications
  • Local area networks (LAN)
  • Wide area networks (WAN)
  • Ethernet switches and router applications
  • Storage area networks (SAN) and network-attached storage and storage servers
  • 1G/2G/4G/8G fiber channels
  • Switched fabric I/O such as ultra-high bandwidth switches and routers
  • Datacenter cabling infrastructure
  • High-density connections among network equipment
2024-08-28 תאריך הפרסום