ATtiny104 Xplained Nano Evaluation Kit

Microchip's ATtiny104 Xplained Nano evalution kit gives access to ATtiny102 and ATtiny104 with how to integrate the device in a custom design

Image of Atmel ATTINY104-XNANO Evaluation KitThe Microchip ATTINY104-XNANO Xplained Nano evaluation kit is a hardware platform for evaluating ATtiny102/ATtiny104 microcontrollers. The high-performance Microchip tinyAVR® picoPower® 8-bit RISC-based microcontroller (MCU) combines 1 KB in-system programmable Flash memory, 32 bytes SRAM, 12 general-purpose I/O lines, 16 general-purpose working registers, one 16-bit timer/counter with two PWM channels, internal and external interrupts, an 8-channel 10-bit A/D converter, on-chip analog comparator, one full duplex USART, programmable watchdog timer with internal oscillator, internal calibrated oscillator, 10-bytes unique ID (serial number), three calibrated internal voltage references (1.1 V, 2.2 V and 4.3 V), and four software-selectable power saving modes. A version with faster startup time is available under a dedicated part number. The device operates between 1.8 V and 5.5 V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption, and processing speed. The ATtiny104 device is a small, very versatile, low-cost, easy-to-use microcontroller suited to almost any application. It can be used for system monitoring, battery measurement, battery charging, voltage measurement, current measurement, interface to buttons, switches, drive of small motors, drive of one or more LEDs, and more. The integrated USART provides means for wired or wireless interface, making it possible to make a powerful, yet small and low-cost solution for any Internet of Things (IoT) end-node.

Features  
  • Advanced RISC architecture
    • 54 powerful instructions
    • Mostly single clock cycle execution
    • 16 x 8 general purpose working registers
    • Fully static operation
    • Up to 12 MIPS throughput at 12 MHZ
  • Non-volatile program and data memories
    • 1,024 bytes of in-system programmable Flash program memory
    • 32 bytes internal SRAM
    • Flash write/erase cycles: 10,000
    • Data retention: 20 years at 85°C / 100 years at 25°C
    • Self-programming Flash on full operating voltage range (1.8 V to 5.5 V)
  • I/O and packages
    • 12 programmable I/O lines for ATtiny104 and 6 programmable I/O lines for ATtiny102
    • 8-pin UDFN (ATtiny102)
    • 8-pin SOIC150 (ATtiny102)
    • 14-pin SOIC150 (ATtiny104)
  • Peripheral features
    • One 16-bit timer/counter (TC) with prescaler, input capture, two output capture, and two PWM channels
    • Programmable watchdog timer (WDT) with separate on-chip oscillator
    • Selectable internal voltage references: 1.1 V, 2.2 V, and 4.3 V
    • 10-bit ADC with 8-channels/14-pin and 5-channel/8-pin package options
    • On-chip analog comparator (AC)
    • Serial communication module: single USART
  • Special Microcontroller Features
    • In-system programmable
    • External and internal interrupt sources
    • Low power idle, ADC noise reduction, and power-down modes
    • Enhanced power-on reset circuit
    • Programmable supply voltage level monitor with interrupt and reset
    • Accurate internal calibrated oscillator
    • Fast and normal start-up time options available

Evaluation Kit for ATtiny104 and ATtiny102

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
XPLAINED NANO ATTINY102/104ATTINY104-XNANOXPLAINED NANO ATTINY102/104מיידית - 14$34.79הצגת הפרטים
2016-04-28 תאריך הפרסום