115U-B200 Series Stacked Card Connector

ATTEND 2-in-1 connectors optimize space and support Micro SD, Nano SIM, and Micro SIM for industrial use

Image of ATTEND Technology 115U-B200 Series Stacked Card Connector ATTEND 115U-B200 series 2-in-1 stacked card connectors are engineered for exceptional space efficiency and functionality. Supporting Micro SD, Nano SIM, and Micro SIM cards, they enhance PCB design and deliver reliable performance. They deliver superior performance and versatile configuration options, setting a high benchmark in industrial connectivity solutions. These connectors are ideal for industrial automation, IoT deployments, and rugged portable equipment.

Features
  • Tray push-push type SIM+ Micro SD connector (tray is separated)
  • Card detection and reverse insertion prevention for correct mating
  • Extended 6 mm ejection length for easy card removal
  • 2 mm tray edge for adaptable panel/casing design
  • Tray lock function for robust protection against shock
  • Tested to 5,000 mating cycles
  • Operating temperature range: -40°C to +105°C
  • Passes EN60721-3-5 Class 5M3 random vibration and Level II shock tests
  • Flexible combinations of Micro SD, Nano SIM, and Micro SIM for varied applications
Applications
  • Mobile devices
  • IoT devices
  • Portable consumer applications
  • Electronics
  • Industrial automation
  • Automotive industry
  • Wearable technology
  • Medical devices
  • Home automation

115U-B200 Series Stacked Card Connector

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN MICRO SD/NANO SIM CARD115U-B200CONN MICRO SD/NANO SIM CARDמיידית - 1354$16.56הצגת הפרטים
CARD TRAY, MICRO SD & NANO SIM,115U-T009CARD TRAY, MICRO SD & NANO SIM,מיידית - 515$2.70הצגת הפרטים
2024-10-08 תאריך הפרסום