222A-03 Series RJ45 8P8C Circular Waterproof Connectors
ATTEND's RJ45 8P8C circular waterproof connectors are designed for diverse applications, including LED displays, outdoor lighting, industrial, military, marine, and IIoT
ATTEND's RJ45 8P8C circular waterproof connectors can be used in harsh environmental conditions by encapsulating electronic components in compact plastic or metal housing with a sealed connector. Sealed I/O series connectors reach IPX7 protection level, ensuring digital information and voltage power can be transmitted safely, completely, and continuously.
- Current rating: 1.5 A (with PCB/adapter type), 2.0 A (straight PCB type)
- Voltage rating: 125 V (with PCB/adapter type), 250 V (straight PCB type), AC/DC
- Waterproof level: IPX7
- High corrosion resistance (salt mist, sterilization, chemicals)
- Integrated kit can be applied to off-the-shelf RJ45 patch cords
- Operating temperature range: -40°C to +85°C
- Rugged environmental
- Outdoor usage
- Automotive
- Industrial
- Communication
- Factory automation
- Marine
222A-03 Series RJ45 8P8C Circular Waterproof Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 222A-03001 | SEALED I/O CONNECTOR, RJ45 8P8C | מיידית - 85 | $46.70 | הצגת הפרטים |
![]() | ![]() | 222A-03002 | SEALED I/O CONNECTOR, RJ45 8P8C | מיידית - 3 | $39.35 | הצגת הפרטים |
![]() | ![]() | 222A-03003 | RJ45 PLUG CABLE GLAND, SCREW TYP | מיידית - 8 | $35.68 | הצגת הפרטים |
![]() | ![]() | 222A-03004 | RJ45 8P8C WATERPROOF SOCKET, LOC | 0 | $39.88 | הצגת הפרטים |
![]() | ![]() | 222A-03005 | RJ45 JACK TO JACK WATERPROOF ADA | מיידית - 91 | $74.83 | הצגת הפרטים |
![]() | ![]() | 222A-03006 | RJ45 PLUG CABLE GLAND, LOCK TYPE | מיידית - 114 | $35.68 | הצגת הפרטים |
![]() | ![]() | 222A-03007 | C SIZE RJ45 WATER PROOF COVER, L | 0 | $15.22 | הצגת הפרטים |