Waterproof USB Type-C® Connectors

ATTEND's connectors provide a tailored communication solution for harsh environmental conditions

Image of ATTEND Technology's Waterproof USB Type-C® Connectors ATTEND's waterproof USB Type-C connectors feature a comprehensive range of rugged IPX7 and IPX8 connectors designed for industrial, automotive, and portable applications. They achieve impressive data transfer rates of 10 Gbps and support high-speed communication and power delivery (20 V, 5 A). Designed to endure an operating temperature range of -40°C to +85°C, these connectors are well suited to challenging environments. With a capacity for up to 10,000 mating cycles, they ensure long-lasting durability. These connectors are engineered for versatility and reliability, addressing the needs of PCB designers in various challenging environments by focusing on high-speed communication and power efficiency.

Features
  • IPX7 and IPX8 waterproof variations are available
  • Compatible with 10 Gbps high-speed data communication
  • Operating temperature range: -40°C to +85°C
  • Rated for 10,000 mating cycles
  • Design to secure mechanical strength of both receptacle and plug
Applications
  • Rugged environmental
  • Outdoor usage
  • Automotive
  • Industrial
  • Communication
  • Factory automation
  • Home application
  • Marine
  • Data storage
  • Compact handheld devices

Waterproof USB Type-C® Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
USB TYPE C RECEPTACLE, 16 PIN SI217B-CA04USB TYPE C RECEPTACLE, 16 PIN SIמיידית - 1592$10.95הצגת הפרטים
USB TYPE C MID-MOUNT RECEPTACLE,217C-CB09USB TYPE C MID-MOUNT RECEPTACLE,מיידית - 516$10.64הצגת הפרטים
USB TYPE C MID-MOUNT HYBRID , WA217C-AE05USB TYPE C MID-MOUNT HYBRID , WAמיידית - 561$17.62הצגת הפרטים

Accessories

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
O-RING BLACK, THICKNESS 0.95MM F217-0007O-RING BLACK, THICKNESS 0.95MM Fמיידית - 1046$0.55הצגת הפרטים
O-RING SILICONE GRAY, 0.9T FOR 2217-0008O-RING SILICONE GRAY, 0.9T FOR 2מיידית - 406$0.55הצגת הפרטים
2024-04-29 תאריך הפרסום