Mighty Scope™ ClearVue Digital Microscope
Aven’s digital microscope has an HDMI output for additional monitor viewing and can be mounted onto a variety of stands
Aven’s Mighty Scope ClearVue digital microscope has a built-in 5" high resolution LED screen and offers a magnification range of 8x to 25x. The included rechargeable battery allows users to operate the microscope without a power supply for hours, making it suitable for field projects. The Mighty Scope ClearVue microscope can be connected to an external monitor via an HDMI output for viewing images on a larger screen. Images can be saved on the included microSD card. This digital microscope can be mounted onto a variety of stands for different types of applications.
- Compact all-in-one system
- 1080 px full HD imaging at 60 FPS
- HDMI output for additional monitor viewing
- Save high-resolution image/video files directly to microSD card
- 5” built-in HD screen
- ezImageX3 software download included
- Enhances productivity by eliminating eye strain and body fatigue
Mighty Scope™ ClearVue Digital Microscope
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 26700-220-559 | MIGHTY SCOPE CLEARVUE WITH 26800 | מיידית - 19 | $2,899.22 | הצגת הפרטים |
![]() | ![]() | 26700-220-557 | MIGHTY SCOPE CLEARVUE WITH 26800 | מיידית - 1 | $3,048.71 | הצגת הפרטים |
![]() | ![]() | 26700-220-558 | MIGHTY SCOPE CLEARVUE WITH 26800 | מיידית - 1 | $3,048.71 | הצגת הפרטים |
![]() | ![]() | 26700-220-MNT | MIGHTY SCOPE CLEARVUE WITH 26700 | מיידית - 17 | $3,204.16 | הצגת הפרטים |
![]() | ![]() | 26700-220-479 | MIGHTY SCOPE CLEARVUE WITH POST | מיידית - 5 | $4,076.70 | הצגת הפרטים |