1001013 Dedicated DECT NR+ Antenna

KYOCERA AVX’s antenna 1001013, now optimized for Nordic Semiconductor’s DECT NR+, allows for a smaller form factor application

Image of Kyocera AVX's 1001013 Dedicated DECT NR+ Antenna KYOCERA AVX's antenna 1001013 is optimized for Nordic Semiconductor's DECT NR+, a cutting-edge technology employed in the newest Nordic DECT NR+ capable SiPs, such as nRF9161, nRF9131, and nRF9151. This antenna is a gateway to excellent efficiency, compactness, and reliability in IoT applications, from healthcare to smart grids. Engineered specifically for the 1880 MHz to 1930 MHz band, the 1001013 antenna provides exceptional performance without additional LTE bands, allowing for a smaller form factor application (based on the antenna footprint), perfectly suited for DECT NR+ exclusive applications.

DECT NR+ is the first non-cellular 5G standard driving a new age in IoT with its secure, standardized mesh networking for widespread device connectivity. It supports applications across industrial IoT, smart metering, and smart city infrastructures with its reliable dedicated spectrum, fostering a smart, interconnected future.

1001013 Key Features
  • 80% average efficiency
  • Small form factor: 15.0 mm x 3.3 mm x 3.2 mm
  • On/off ground: mounts on any surface
DECT NR+ Key Features
  • Self-healing
  • Decentralized
  • Ultra-low latency
  • Highly scalable

Resources

Nordic Semiconductor’s DECT NR+

תמונהמק"ט יצרןתיאורסוגכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR NRF9161NRF9161-DKEVAL BOARD FOR NRF9161סלולר, GNSS‏ (GPS‏)מיידית - 58$520.95הצגת הפרטים
IC RF TXRX+MCU CELL LTE-M/NB-IOTNRF9161-LACA-RIC RF TXRX+MCU CELL LTE-M/NB-IOTTxRx בלבדמיידית - 0$107.99הצגת הפרטים
IC RF TXRX+MCU CELL LTE-M/NB-IOTNRF9161-LACA-R7IC RF TXRX+MCU CELL LTE-M/NB-IOTTxRx בלבדמיידית - 647$107.99הצגת הפרטים
2024-04-12 תאריך הפרסום