STRIPT™ Single Contact Connectors

KYOCERA AVX presents UL-certified board-to-board and wire-to-board connector solutions

Image of AVX Corporation STRIPT™ Single Contact ConnectorsKYOCERA AVX’s STRIPT connectors help simplify design and preserve board space and/or provide height savings, while at the same time, maintain robustness and reliability. With full UL approval, the insulator-less single contacts do not require the assembly costs associated with a plastic insulator or plastic housing. The broad STRIPT portfolio provides use in many applications.

Features
  • Available in both board-to-board (BTB) and wire-to-board (WTB)
  • Four different contact technologies
    • Gas-tight and potting-compatible WTB insulation displacement contacts
    • Horizontal and vertical poke-home contacts
    • Gold-plated, ultra-low profile BTB compression contacts
    • 10,000-cycle-life pogo-pin BTB contacts
  • Broad range of pin counts, current ratings, and configurations
Applications
  • Harsh commercial
  • Industrial
  • Medical
  • Transportation
  • Solid-state lighting

STRIPT Single Contact Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN SSL SOCKET CONTACT SOLDER709159001402006CONN SSL SOCKET CONTACT SOLDERמיידית - 64281
Factory Stock - 18000
$0.69הצגת הפרטים
CONN SSL PLUG CONTACT SOLDER709159001401006CONN SSL PLUG CONTACT SOLDERמיידית - 44803$0.69הצגת הפרטים
CONN SSL PLUG CONTACT SOLDER709159001411006CONN SSL PLUG CONTACT SOLDERמיידית - 32379$0.72הצגת הפרטים
CONN SSL IDC CONTACT 24AWG SLDR709176001432006CONN SSL IDC CONTACT 24AWG SLDRמיידית - 2576$0.82הצגת הפרטים
CONN SSL IDC CONTACT 18AWG SLDR709176001501006CONN SSL IDC CONTACT 18AWG SLDRמיידית - 0$0.85הצגת הפרטים
CONN SSL IDC CONTACT 22AWG SLDR709176001422006CONN SSL IDC CONTACT 22AWG SLDRמיידית - 11821$0.82הצגת הפרטים
CONN SSL IDC CONTACT 28AWG SLDR709176001443006CONN SSL IDC CONTACT 28AWG SLDRמיידית - 10342$0.82הצגת הפרטים
CONN SSL IDC CONTACT 22AWG SLDR709176001522006CONN SSL IDC CONTACT 22AWG SLDRמיידית - 43650
Factory Stock - 50000
$0.82הצגת הפרטים
CONN SSL IDC CONTACT 20AWG SLDR709176001511006CONN SSL IDC CONTACT 20AWG SLDRמיידית - 3452
Factory Stock - 66000
$0.82הצגת הפרטים
CONN SSL IDC CONTACT 24AWG SLDR709176001532006CONN SSL IDC CONTACT 24AWG SLDRמיידית - 2405$0.82הצגת הפרטים
CONN SPRING BATTERY 1POS SMD709155001610004CONN SPRING BATTERY 1POS SMDמיידית - 11725$0.89הצגת הפרטים
CONN SPRING BATTERY 1POS SMD709155001615004CONN SPRING BATTERY 1POS SMDמיידית - 15479
Factory Stock - 9000
$0.89הצגת הפרטים
THROUGH WIRE CAP 3.5MM609177001635100THROUGH WIRE CAP 3.5MMמיידית - 0$1.15הצגת הפרטים
THROUGH WIRE CAP 2.7MM609177001627100THROUGH WIRE CAP 2.7MMמיידית - 1331$1.02הצגת הפרטים
2017-08-28 תאריך הפרסום