Asset Monitoring Gateway with CLOUD ID

Banner Engineering's asset monitoring gateway makes condition monitoring easy

Image of Banner Engineering's Area Monitoring Gateway with CLOUD ID Banner Engineering's asset monitoring gateway with CLOUD ID provides condition monitoring data users can use to ensure their equipment delivers optimal performance, maximum uptime, consistent and high-quality output, and minimal production interruptions due to unexpected maintenance issues. This revolutionary product is a low-cost, low-risk way to get started with condition monitoring, providing a quick investment payback. Banner's Asset Monitoring Gateway with CLOUD ID provides the easiest way to implement condition monitoring on multiple remote assets using wireless sensors in a user’s facility.

Features and Benefits
  • Capture data from up to 40 compatible wireless sensors and measure vibration, pressure, differential pressure, current consumption, temperature, humidity, and tank level
  • Easily select sensors that fit an application and monitor almost any asset in a facility
  • Deploy system quickly and easily with automatic recognition of connected sensors and no required programming
  • Access and view data remotely via Banner's optional Cloud Data Services platform
  • Use sensor data to make informed decisions, such as planning repairs to avoid unexpected downtime or making adjustments to maximize productivity
  • Use the on-board display for easily commissioning the wireless sensor network and configuring for Ethernet or optional cellular connectivity
  • Install system on nearly any piece of equipment, new or old, regardless of type or brand
  • Push data to the cloud via Ethernet or optional Verizon, AT&T, or multi-carrier (SIM) cellular networks
  • Utilize pre-configured web dashboard and customize easily on Banner's Cloud Data Services platform to visualize data
  • Connect to Ethernet and power using industry-standard M12 cables for easy plug-and-play
Applications
  • Compressed air systems
  • Pump systems
  • Conveyor systems
  • Dust collection systems
  • Air filtration systems
  • Injection molding machines
  • Industrial fans
  • Electric motors
  • Gearboxes
  • Tank level
  • Any other critical facility assets
2023-10-23 תאריך הפרסום