Asset Monitoring Gateway with SNAP ID

Banner Engineering's asset monitoring gateway makes condition monitoring easy

Image of Banner Engineering's Asset Monitoring Gateway with SNAP ID Banner Engineering's asset monitoring gateway with SNAP ID provides condition monitoring data users can use to ensure their equipment delivers optimal performance, maximum uptime, consistent and high-quality output, and minimal production interruptions due to unexpected maintenance issues. This revolutionary product is a low-cost, low-risk way to get started with condition monitoring that provides a quick payback on investment. Banner's asset monitoring gateway with SNAP ID provides the easiest way to implement condition monitoring on one or more local assets in user facilities using wired sensor connections.

Features and Benefits
  • Capture data from up to 20 compatible sensors and measure vibration, pressure, differential pressure, current consumption, temperature, humidity, dewpoint, and tank level
  • Easily select sensors fitting an application and monitor almost any asset in a facility
  • Deploy system quickly and easily with automatic recognition of connected sensors and no required programming
  • Access and view data locally via the onboard touchscreen display or remotely via Banner's optional Cloud Data Services platform
  • Use sensor data to make informed decisions, such as planning repairs to avoid unexpected downtime or making adjustments to maximize productivity
  • Install the system on nearly any piece of equipment, new or old, regardless of type or brand
  • Push data to the cloud via Ethernet or optional Verizon, AT&T, or multi-carrier (SIM) cellular networks
  • Utilize a pre-configured web dashboard and customize easily on Banner's Cloud Data Services platform to visualize data
  • Capture data from additional types of sensors using Banner's S15C converters
  • Connect to sensors using industry-standard M12 cables, splitters, and junction blocks for easy plug-and-play
Applications
  • Compressed air systems
  • Pump systems
  • Conveyor systems
  • Dust collection systems
  • Air filtration systems
  • Injection molding machines
  • Industrial fans
  • Electric motors
  • Gearboxes
  • Tank levels
  • Any other critical facility assets
2023-10-23 תאריך הפרסום