Cordset Solutions
Banner Engineering quick-disconnect cordsets provide robust, reliable connections and help streamline the design, manufacture, and maintenance of industrial equipment
Banner Engineering BC-M12, BC-M8, and BC-M23 cordsets allow sensors, lighting, safety, and other industrial devices to be installed, replaced, or moved quickly to minimize downtime and enhance productivity. These cordsets are available in both single- and double-ended models. For added versatility or challenging applications, specialty cordsets, splitters, and field-wireable connectors are available to complete systems.
- M12 cordsets
- Choose from 4-, 5-, 8-, and 12-pin models to connect to a variety of devices
- Select single- or double-ended models to match specific requirements
- Choose from models with 0.3 m to 15 m lengths to connect devices at various distances
- Available in either straight or right-angle connectors
- M8 cordsets
- Choose from 3- or 4-pin models to connect to a variety of devices
- Select female or male and single- or double-ended models to match specific requirements
- Choose from models with 1 m to 10 m lengths to connect devices at various distances
- M23 cordsets
- Choose from 12- or 19-pin models to connect to a variety of devices
- Select single- or double-ended models to match specific requirements
- Choose from models with 1 m to 20 m lengths to connect devices at various distances
- Specialty cordsets
- Choose from lighted, coiled, chemical washdown, high-pressure/high-temperature washdown, and NAMUR cordsets for maximum application flexibility
- Easily view machine status from a distance and identify issues faster with lighted cordsets
- Use washdown cordsets in environments where exposure to high-pressure, high-temperature washdowns or caustic cleaners is required
- Save space, prevent tangles, and allow device mobility with coiled cordsets
- Use NAMUR cordsets in hazardous environments where explosive gases, dusts, or fibers may be present
- Splitters
- Connect multiple devices to a single cable source to improve organization and reduce clutter
- Split into two, three, or four connectors
- Available with M12 or M8 connections
- Power multiple devices with one cable
BC-M12 Cordsets
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BC-M12F5-M12M5-22-2 | CIRC CBL 5POS RCPT TO PLUG 6.56' | מיידית - 66 | $163.97 | הצגת הפרטים |
![]() | ![]() | BC-M12F8-M12M8-24-2 | CIRC CBL 8POS RCPT TO PLUG 6.56' | מיידית - 3 | $236.11 | הצגת הפרטים |
![]() | ![]() | BC-M12F8-M12M8-24-5 | CIRC CBL 8POS RCPT TO PLUG 16.4' | מיידית - 24 | $285.30 | הצגת הפרטים |
![]() | ![]() | BC-M12F4-M12M4-22-1 | CIRC CBL 4POS RCPT TO PLUG 3.28' | מיידית - 42 | $121.34 | הצגת הפרטים |
![]() | ![]() | BC-M12F5-M12M5-22-1 | CIRC CBL 5POS RCPT TO PLUG 3.28' | מיידית - 36 | $150.85 | הצגת הפרטים |
![]() | ![]() | BC-M12F8-24-5 | CIRC CBL 8POS PLUG TO WIRE 16.4' | מיידית - 1 | $183.64 | הצגת הפרטים |
![]() | ![]() | BC-M12F5-M12M5-22-5 | CIRC CBL 5POS RCPT TO PLUG 16.4' | מיידית - 77 | $203.32 | הצגת הפרטים |
![]() | ![]() | BC-M12F5-M12M5-22-10 | CIRC CBL 5POS RCPT TO PLUG 32.8' | מיידית - 16 | $268.91 | הצגת הפרטים |
![]() | ![]() | BC-M12F4-22-1 | CIRC CBL 4POS PLUG TO WIRE 3.28' | מיידית - 1 | $68.87 | הצגת הפרטים |
![]() | ![]() | BC-M12F4-22-2 | CIRC CBL 4POS PLUG TO WIRE 6.56' | מיידית - 40 | $78.70 | הצגת הפרטים |
BC-M8 Cordsets
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BC-M8F3-24-1 | CORDSET, M8, F, 3-PIN, 1M | מיידית - 4 | $59.03 | הצגת הפרטים |
![]() | ![]() | BC-M8F3-24-2 | CORDSET, M8, F, 3-PIN, 2M | מיידית - 3 | $68.87 | הצגת הפרטים |
![]() | ![]() | BC-M8F4-24-1 | CORDSET, M8, F, 4-PIN, 1M | מיידית - 7 | $72.15 | הצגת הפרטים |
![]() | ![]() | BC-M8F4-24-0.5 | CORDSET, M8, F, 4-PIN, 0.5M | מיידית - 31 | $72.15 | הצגת הפרטים |
![]() | ![]() | BC-M8F4-24-2 | CORDSET, M8, F, 4-PIN, 2M | מיידית - 3 | $81.98 | הצגת הפרטים |
![]() | ![]() | BC-M8F3-M8M3-24-5 | CORDSET, M8, M-F, 3-PIN, 5M | מיידית - 0 | $121.34 | הצגת הפרטים |
![]() | ![]() | BC-M8F4-24-8 | CORDSET, M8, F, 4-PIN, 8M | מיידית - 0 | $141.01 | הצגת הפרטים |
![]() | ![]() | BC-M8F3-24-10 | CORDSET, M8, F, 3-PIN, 10M | מיידית - 1 | $147.57 | הצגת הפרטים |
![]() | ![]() | BC-M8F3-M8M3-24-8 | CORDSET, M8, M-F, 3-PIN, 8M | מיידית - 5 | $150.85 | הצגת הפרטים |
![]() | ![]() | BC-M8F4-M8M4-24-5 | CORDSET, M8, M-F, 4-PIN, 5M | מיידית - 8 | $167.25 | הצגת הפרטים |
BC-M23 Cordsets
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BC-M23M12-22-20 | CORDSET M23 M 12-PIN 20M | מיידית - 0 | $937.89 | הצגת הפרטים |
![]() | ![]() | BC-M23F12A-22-10 | CORDSET M23 F RA 12-PIN 10M | מיידית - 0 | $608.05 | הצגת הפרטים |
![]() | ![]() | BC-M23F12A-22-2 | CORDSET M23 F RA 12-PIN 2M | מיידית - 0 | $300.49 | הצגת הפרטים |
![]() | ![]() | BC-M23F12-22-2 | CORDSET M23 F 12-PIN 2M | מיידית - 0 | $300.49 | הצגת הפרטים |
![]() | ![]() | BC-M23M12-22-1 | CORDSET M23 M 12-PIN 1M | מיידית - 0 | $300.49 | הצגת הפרטים |
![]() | ![]() | BC-M23F19-1822-10-SFP | CORDSET M23 F 19-PIN 10M | מיידית - 2 | $623.07 | הצגת הפרטים |
![]() | ![]() | BC-M23F12-22-2-SFP | CORDSET M23 F SHIELD 12-PIN 2M | מיידית - 0 | $288.58 | הצגת הפרטים |
![]() | ![]() | BC-M23F12-22-20 | CORDSET M23 F 12-PIN 20M | מיידית - 0 | $937.89 | הצגת הפרטים |
![]() | ![]() | BC-M23F19-1822-2 | CORDSET M23 F 19-PIN 2M | מיידית - 2 | $393.52 | הצגת הפרטים |
![]() | ![]() | BC-M23F19A-1822-10-SFP | CORDSET M23 F RA 19-PIN 10M | מיידית - 0 | $623.07 | הצגת הפרטים |
Specialty Cordsets
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MQDEC-430SS | CIRC CBL 5POS PLUG TO PLUG 30.2' | מיידית - 12 | $252.51 | הצגת הפרטים |
![]() | ![]() | MQDC-406-GYP | CIRC CBL 4POS PLUG TO WIRE 6.56' | מיידית - 14 | $160.69 | הצגת הפרטים |
![]() | ![]() | MQDC-415-GYPRA | CBL 4POS PLUG RA TO WIRE 16.4' | מיידית - 3 | $177.08 | הצגת הפרטים |
![]() | ![]() | MQDC-415-GYN | CIRC CBL 4POS PLUG TO WIRE 16.4' | מיידית - 2 | $177.08 | הצגת הפרטים |
![]() | ![]() | MQDEC-450SS | CIRC CBL 5POS PLUG TO PLUG 49.9' | מיידית - 10 | $337.77 | הצגת הפרטים |
![]() | ![]() | MQDC-430-GYPRA | CBL 4POS PLUG RA TO WIRE 32.8' | מיידית - 8 | $249.23 | הצגת הפרטים |
![]() | ![]() | MQDC-406-GYPRA | CBL 4POS PLUG RA TO WIRE 6.56' | מיידית - 3 | $160.69 | הצגת הפרטים |
![]() | ![]() | MQDC-406-GYN | CIRC CBL 4POS PLUG TO WIRE 6.56' | מיידית - 2 | $160.69 | הצגת הפרטים |
![]() | ![]() | MQDC-406-GYNRA | CBL 4POS PLUG RA TO WIRE 6.56' | מיידית - 1 | $160.69 | הצגת הפרטים |
![]() | ![]() | MQDC-506-GYNRA | CBL 5POS PLUG RA TO WIRE 6.56' | מיידית - 4 | $167.25 | הצגת הפרטים |
Splitters
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CSB-M1251FM1251M | SPLITTER, M12 TO M12M | מיידית - 41 | $373.84 | הצגת הפרטים |
![]() | ![]() | S15YA4-M125-M125-0.2M | S15Y SERIES: SLIMLINE SPLITTER; | מיידית - 0 | $121.34 | הצגת הפרטים |
![]() | ![]() | S15YS-M124-M12M4M125-0.2 | S15Y SERIES: SLIMLINE SPLITTER - | מיידית - 0 | $226.27 | הצגת הפרטים |
![]() | ![]() | CSB-M1240M1240 | SPLITTER M12M TO M12F AND M12F | מיידית - 12 | $255.79 | הצגת הפרטים |