DXM1200-X2 IIoT Gateway
Banner Engineering's gateway simplifies condition monitoring by allowing users to connect both wired and wireless devices to one gateway
The DXM1200-X2 gateway from Banner Engineering simplifies condition monitoring by allowing users to connect both wired and wireless devices to one gateway. Its onboard display allows users to quickly set up wireless devices and access diagnostic information. Get viewable data anywhere by connecting to networks via Ethernet or cellular. The DXM1200-X2 integrates seamlessly with Banner’s Cloud Data Services platform which offers user-configurable dashboards to visualize data and send notifications to users. Bring condition monitoring to easy-to-access areas, hard-to-reach places, and everywhere else.
Use Banner’s free DXM configuration tool to make modifications to data at the edge before sending it to the cloud or anywhere else. The DXM configuration tool allows the implementation of math and the logic rules and the management of data registers in one location. Also, configure connections to external devices including the cloud, PLC, or anywhere else.
DXM1200-X2 Controller Instruction Manual
Features
- Connect 47 wireless and 32 Modbus devices per port allowing up to 200 device connections per gateway
- Customize data with Banner’s DXM configuration tool, ScriptBasic, or MicroPython
- Seamlessly connect to wireless devices with 900 MHz or 2.4 GHz radio models
- Install virtually anywhere including harsh environments with rugged, sealed IP67-rated housing
- Easily connect field devices with industry-standard M12 connection cables
- Mount almost anywhere with simple mounting options
- Connects to Banner’s full suite of wireless I/O and sensor devices
- Monitor nearly any device by connecting to any four Modbus RTU ports
DXM1200-X2 IIoT Gateway
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | DXM1200-X2 | IIOT GATEWAY, MODBUS, 4 PORT | מיידית - 0 | $1,969.39 | הצגת הפרטים |