LC25 LED Controller
Banner Engineering's LC25 LED controller enables the operation of WLF12 pro-flexible multicolor strip lights
Banner Engineering’s LC25 LED controller enables the operation of the WLF12 pro-flexible multicolor strip lights via common industrial methods, including discrete I/O or IO-Link. This controller allows flexibility with the power supply through 12 VDC to 30 VDC operation.
Resources
- Provides dynamic control and advanced animations for WLF12 Pro strip lights
- Simplifies installation with direct M12 connection to WLF12 Pro strip lights and power supplies
- Discrete I/O or IO-Link models
- Long-lasting, worry-free performance via IP65, IP67, and IP68 rated housings
- Automated guided vehicles (AGVs)
- Autonomous mobile robots (AMRs)
- Workstation assembly guidance
- Workstation operator guidance
- Pick-to-light systems
- Conveyor systems
- Integrated indication, (the WLF12 Pro fits inside a t-slot extruded aluminum channel)