LTF Series Long-Range Laser Measurement Sensors

Banner Engineering LTF series long-range laser measurement sensors detect and measure challenging targets up to 24 m away regardless of color, material, or sheen

Image of Banner Engineering LTF Series Long-Range Laser Measurement SensorsBanner Engineering LTF series long-range laser measurement sensors provide an exceptional combination of range, repeatability, and accuracy for long-range sensing applications. Their durable IP67-rated housings stand up to extreme industrial environments, and their intuitive displays and buttons provide easy setup, troubleshooting, and real-time distance measurements.

Resources

Features

  • Measure right out of the box from 25 mm to 12 m or 24 m, depending on model
  • Accurately detect and measure challenging targets, from shiny metal to matte black rubber
  • Align easily using visible red laser
  • Configure, troubleshoot, and view real-time distance measurement easily with intuitive two-line, eight-character display
  • Choose from analog and discrete, dual discrete, and IO-Link models
  • See sensor status clearly with bright LED indicators for analog output, discrete outputs, and power
  • Provides measurement stability in extreme industrial environments by way of its durable, IP67-rated housing

LTF Series Long-Range Laser Measurement Sensors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR OPTICAL 30-500CM ANALOGLTF24IC2LDQSENSOR OPTICAL 30-500CM ANALOGמיידית - 2$3,554.83הצגת הפרטים
SENSOR OPTICAL 50CM ANALOGLTF12IC2LDSENSOR OPTICAL 50CM ANALOGמיידית - 7$2,580.83הצגת הפרטים
SENSOR OPTICAL 10-100CM ANALOGLTF12IC2LDQPSENSOR OPTICAL 10-100CM ANALOGמיידית - 2$2,633.30הצגת הפרטים
SENSOR OPTICAL 5-1200CM ANALOGLTF24KC2LDQSENSOR OPTICAL 5-1200CM ANALOGמיידית - 1$3,554.83הצגת הפרטים
SENSOR OPTICAL 5-1200CM ANALOGLTF12KC2LDQ-812262SENSOR OPTICAL 5-1200CM ANALOGמיידית - 0$2,374.23הצגת הפרטים
SENSOR OPTICAL 30-500CM ANALOGLTF12UC2LDSENSOR OPTICAL 30-500CM ANALOGמיידית - 0$2,580.83הצגת הפרטים
SENSOR OPTICAL  ANALOGLTF12UC2LDQPSENSOR OPTICAL ANALOGמיידית - 0$2,633.30הצגת הפרטים
SENSOR OPTICAL 30-500CM ANALOGLTF12KC2LDQPSENSOR OPTICAL 30-500CM ANALOGמיידית - 0$2,633.30הצגת הפרטים

Cables

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CIRC CBL 5POS PLUG TO WIRE 6.56'BC-M12F5-22-2-SFCIRC CBL 5POS PLUG TO WIRE 6.56'מיידית - 5$104.94הצגת הפרטים
CBL 5POS PLUG RA TO WIRE 6.56'BC-M12F5A-22-2-SFCBL 5POS PLUG RA TO WIRE 6.56'מיידית - 1$104.94הצגת הפרטים
CIRC CBL 5POS PLUG TO WIRE 16.4'BC-M12F5-22-5-SFCIRC CBL 5POS PLUG TO WIRE 16.4'מיידית - 0$154.13הצגת הפרטים
CBL 5POS PLUG RA TO WIRE 32.8'BC-M12F5A-22-10-SFCBL 5POS PLUG RA TO WIRE 32.8'מיידית - 6$236.11הצגת הפרטים
CIRC CBL 5POS PLUG TO WIRE 32.8'BC-M12F5-22-10-SFCIRC CBL 5POS PLUG TO WIRE 32.8'מיידית - 3$236.11הצגת הפרטים
2025-05-14 תאריך הפרסום