Molded Junction Blocks

Banner Engineering junction blocks consolidate wires from different sources into one convenient central hub

Image of Banner Engineering's Molded Junction BlocksBanner Engineering  molded junction blocks allow users to simplify I/O distribution and easily consolidate wires from different sources into one convenient central hub. They can be installed in extremely wet, dusty, hot, or cold environments by virtue of their compact, overmolded design. They are available with top and side exit options in multiple configurations for maximum application flexibility.

Top Exit Molded Junction Blocks

  • Consolidate all I/O along with common power supply connections
    • Models with M8 3-pin I/O connections have an M12 8-pin or 12-pin connector
    • Models with M12 5-pin I/O connections have an M23 12-pin or 19-pin
  • Gain efficiency and scalability with 4- and 8-port configurations, fulfilling application needs without wasting space and cost on unused ports
  • Meet system requirements with discrete, PNP, and NPN output models
  • Indicate status at a glance and simplify troubleshooting via power and signal LEDs
  • Identify ports by creating custom labels to reduce errors during assembly and speed up troubleshooting
  • Use in many challenging environments by way of rugged IP67-rated housings

Side Exit Molded Junction Blocks

  • Consolidate all I/O along with common power supply connections
  • Gain efficiency and scalability with 4- and 8-port configurations, fulfilling application needs without wasting space and cost on unused ports
  • Quickly connect or disconnect devices with multiple 5-pin M12 female connectors
  • Choose from models with 1 m flying lead homerun cable, 5-pin M12 integral homerun connector, or 19-pin M23 homerun connector
  • Save time installing models with flying leads; all wires come ready to install, pre-stripped and tinned
  • Use in many challenging environments by way of rugged IP65, IP67, and IP68 rated housings
2023-01-24 תאריך הפרסום
2025-07-23 עודכן