Q5X Series Multipurpose Photoelectric Sensor
Banner Engineering's photoelectric sensor features a cost-effective housing and a range of 50 mm to 5 m
Banner Engineering's Q5X background suppression laser is a powerful, problem-solving sensor in a cost-effective industry-standard rectangular housing. The laser sensor features a range of 50 mm to 5 m, is easy to use, and provides reliable detection of the most challenging targets.
Features
- High excess gain for reliable detection of the darkest objects, including black targets against a black background or a shiny metal background (<0.1% reflective black targets), clear and reflective objects, multicolor packaging, and targets of all colors
- Jam detection model alerts operators to production line jams reducing or preventing downtime
- Dual teach mode measures both distance plus light intensity to solve the most challenging applications
- 270° rotatable M12 QD to meet a variety of mounting constraints
- Programmable via onboard user interface, remote teach, IO-Link, or optional remote sensor display
- Remote Sensor Display (RSD) enables remote programming and monitoring
Q5X Series Multipurpose Photoelectric Sensor
| תמונה | מק"ט יצרן | תיאור | מרחק חישה | מתח - הספקה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | Q5XKLAF2000-Q8 | SEN LASER 95-2000MM NPN/PNP-IO L | 78.740 אינץ' ~ 3.740 אינץ' (200 ס"מ ~ 9.5 ס"מ) | 10V ~ 30V | מיידית - 0 | $1,472.42 | הצגת הפרטים |
![]() | ![]() | Q5XKLAF2000-Q8-JAM | Q5X SERIES: LASER ADJUSTABLE FIE | 78.740 אינץ' (2 מטר) | 10V ~ 30V | מיידית - 32 | $1,895.45 | הצגת הפרטים |