R95C IO-Link Hub

Banner Engineering's compact 8-port IO-Link device connects multiple discrete signals to a single port on an IO-Link master

Image of Banner Engineering R95C IO-Link Hub Banner Engineering's R95C IO-Link hub is a connectivity solution for discrete sensors, lights, and actuators. IO-Link hubs enable connecting multiple discrete signals to a single port on an IO-Link master. The configurable R95C hubs with an IO-link interface feature a durable IP67/IP68-rated housing and eight separate input ports with two discrete channels each (both PNP and NPN). This makes them an economical solution for capturing up to 16 traditional digital sensor signals from larger factory operations and routing them all to a central controller. Users also have the ability to drive output (PNP or NPN) from each of the eight ports. This compact and robust solution significantly reduces cabling complexity, as it requires only one standard M12 connection to an IO-Link master for signal transmission and power supply.

Features

  • Eight input ports with two discrete channels each (both PNP and NPN) to interface with up to 16 sensors
  • Ability to drive one discrete output (PNP or NPN) from each of the eight ports
  • Built-in simple logic: on-delay and off-delay, one-shot, totalizer, counter, and pulse-stretcher
  • Requires only one M12 connection to plug into an IO-Link master for signal transmission and DC power
  • Durable and compact IP67/IP68-rated housing
Applications
  • Lights
  • Actuators
  • Discrete sensors

R95C IO-Link Hub

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IO-LINK HUB, 8-PORT, IO-LINKR95C-8B21-KQIO-LINK HUB, 8-PORT, IO-LINKמיידית - 5$1,108.41הצגת הפרטים
2023-04-27 תאריך הפרסום