SC10 Series Safety Controller/Relay Hybrid

Banner Engineering's SC10 series safety controller and relay hybrid is compact and programmable with diagnostics

Image of Banner Engineering's SC10 Series Safety Controller/Relay HybridBanner Engineering's SC10 series safety controller is easy to use, compact, and cost-effective. It replaces the functionality of two or more safety relay modules and features an intuitive user interface and advanced diagnostic capabilities. The SC10 series safety controller is a great fit for crowded machine control cabinets and smaller machines.

Features and Benefits

  • In-Series Diagnostics (ISD) provides the capability of connecting to 70 safety devices
  • ISD provides detailed status and performance data from each connected safety device accessible with an HMI, PLC, or similar device
  • Intuitive, icon-based programming with drag-and-drop PC configuration simplifies device setup and management
  • SC-XM3 external memory card provides quick configuration without the use of a PC, and it enables fast swap-out to minimize downtime
  • Supports a wide range of safety devices, eliminating the need to buy and stock safety relay modules dedicated to specific types of safety devices
  • Two safety relay outputs, rated for 6 A each, with 3 N.O. sets of contacts that can be controlled independently
  • Ten inputs, including four that can be configured as non-safe outputs
  • Automatic Terminal Optimization (ATO) can increase inputs from 10 to 14
  • Industrial Ethernet two-way communication enables 256 virtual non-safe status outputs and 80 virtual non-safe inputs (reset, on/off, cancel off-delay, mute enable)
  • Provides Ethernet/IP, PROFINET, and Modbus/TCP industrial Ethernet communication protocols, allowing communication with PLCs, HMIs, and cloud devices
Applications
  • Safety control on small machines
  • Safety control on medium machines (using ISD)
  • Food and beverage lines
  • Material handling machines
  • Packaging machines
  • Assembly lines
  • Lean manufacturing systems
  • Robotic work cells
2023-08-03 תאריך הפרסום