Sure Cross® Q45DPSD Differential Pressure Sensor Node

Banner Engineering's Sure Cross Q45DPSD differential pressure sensor node eliminates the need for ordering multiple components

Image of Banner Engineering's Sure Cross Q45DPSD Differential Pressure Sensor NodeBanner Engineering's Sure Cross Q45DPSD differential pressure sensor node combines a differential pressure sensor with the reliable, field-proven Sure Cross industrial wireless architecture into one package, eliminating the need for ordering multiple components. The industrial-grade, battery-powered device can wirelessly transmit differential pressure levels to a wireless DXM controller/gateway to remotely monitor critical systems.

Features

  • Measurement range: ±1, ±5, or ±20 inches of water column (WC)
  • Eliminate control wires - Sure Cross wireless system is a radio frequency (RF) network with integrated I/O that removes the need for power and control wires
  • Reduce complexity - Machine or process reconfiguration made easier; great for retrofit applications
  • Deploy easily - Simplify installation on existing equipment to enable deployment in remote and hard-to-access locations
  • Battery life - D-cell battery provides up to five years of battery life with one-minute sampling/reporting
  • Frequency hopping spread spectrum (FHSS) technology ensures reliable data delivery
  • Transceivers provide bidirectional communication between gateway and node, including fully acknowledged data transmission
  • Connect with Banner's DXM series wireless controller/performance gateway/edge device to process, analyze, and send data to a PLC, HMI, or Cloud platform
Applications
  • Filter monitoring
  • Vacuum line monitoring
  • HVAC system/duct pressure
  • Dust collectors
  • Clean rooms
  • Fume hoods
  • Airflow
2024-02-23 תאריך הפרסום