WLF12 Pro Flexible Multicolor Strip Light
Banner Engineering's WLF12 Pro flexible multicolor strip light built for industrial applications
Banner Engineering's WLF12 Pro flexible multicolor strip lights can be installed on curved surfaces or anywhere a slim, low-profile indicator light is needed on industrial equipment. It communicates the machine status clearly to people working nearby via the light’s multicolor LEDs and advanced animations. The WLF12 Pro can even be cut to length in 50 mm increments, allowing it to be customized for many unique applications. When combined with the LC25 LED Controller, the WLF12 Pro is operated via common industrial methods, including discrete I/O and IO-Link. Mounting the lights via the high-strength adhesive backing or optional brackets minimizes installation time.
Resources
- Application Notes
- Flexible Multicolor Strip Lights
- WLF12 Pro Flexible LED Strip Light Instruction Manual
Features and Benefits
- Install on curved surfaces or anywhere a slim, low-profile indicator light is needed
- Visually communicate machine states to users with maximum indication contrast by way of the bright RGB LEDs and advanced animations
- Configure and control the device with great flexibility using the LC25 LED controllers, available in discrete I/O and IO-Link models
- Choose between 19 colors and 15 animations using the LC25 LED controllers and Banner’s Pro Editor software or IO-Link
- Long-lasting, worry-free performance by way of the durable, silicone-encapsulated housing rated IP66, IP67, and IP69k
- Choose between five standard lengths from 300 mm to 2000 mm and cut to length in 50 mm increments to fit exact application specifications
- Ensure quick and secure installation by way of the peel-and-stick high-strength adhesive backing or optional brackets
- Simplify installation by eliminating soldering with the standard, plug-and-play M12 connections
- Automated guided vehicles (AGVs)
- Autonomous mobile robots (AMRs)
- Workstation assembly guidance
- Workstation operator guidance
- Pick-to-light systems
- Conveyor systems
- Integrated indication (fits inside T-slot extruded aluminum channel)
WLF12 Pro Flexible Multicolor Strip Light
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | WLF12PXRGB300SQP | FLEXIBLE STRIP LIGHT, 300MM | מיידית - 70 | $226.27 | הצגת הפרטים |
![]() | ![]() | WLF12PXRGB600SQP | FLEXIBLE STRIP LIGHT, 600MM | מיידית - 12 | $455.83 | הצגת הפרטים |
![]() | ![]() | WLF12PXRGB1200SQP | FLEXIBLE STRIP LIGHT, 1200MM | מיידית - 47 | $878.86 | הצגת הפרטים |
![]() | ![]() | WLF12PXRGB2000SQP | FLEXIBLE STRIP LIGHT, 2000MM | מיידית - 159 | $1,032.99 | הצגת הפרטים |
![]() | ![]() | WLF12PXRGB900SQP | FLEXIBLE STRIP LIGHT, 900MM | מיידית - 0 | $695.22 | הצגת הפרטים |