Elinx ESW100 Series, DIN-Rail Ethernet Switches
B+B SmartWorx's Elinx ESW100 series are designed to meet heavy-industrial environment requirements
Designed to fit many applications, the ESW105 and ESW108 series from B+B SmartWorx are more than just an Ethernet switch with great low pricing. They are plug-and-play industrial Ethernet switches with an ultra-compact IP30 DIN-rail case, six-way mountable panel brackets, LEDs (for power, link, speed, and activity for each port), and 12 VDC to 36 VDC as well as 10 VAC to 24 VAC power inputs with removable terminal blocks. These DIN-rail Ethernet switches are perfect for any applications that require special protection from hash environments.
61000-6-2 Level 3 Heavy Industrial Certification
For all its complicated nomenclature, this means that B+B SmartWorx's ESW-series switches meet a very high standard for immunity to the electrical fields generated by industrial equipment like motors, pumps, and relays.Fiber Options
Choose fiber optic ports for long distance runs or applications requiring high noise immunity. Both multi- and single-mode fiber options are available with models that support 100BaseFX, LC factory installed fiber ports.
| Features | ||
|
|
Elinx ESW100 Series Switches
| תמונה | מק"ט יצרן | תיאור | יציאות נחושת | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BB-ESW105 | NETWORK SWITCH-UNMANAGED 5 PORT | 5 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | BB-ESW105-ML | NETWORK SWITCH-UNMANAGED 5 PORT | 4 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | BB-ESW105-SL | NETWORK SWITCH-UNMANAGED 5 PORT | 4 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | BB-ESW108 | NETWORK SWITCH-UNMANAGED 8 PORT | 8 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | BB-ESW108-ML | NETWORK SWITCH-UNMANAGED 8 PORT | 7 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | BB-ESW108-SL | NETWORK SWITCH-UNMANAGED 8 PORT | 7 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |